Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B3300 Power Supplies

CONV DC/DC 5A 5V 3.3V SMD - SRAH-05B3300

All prices are in GBP.
Digi-Key Part Number SRAH-05B3300-ND
Price Break Unit Price Extended Price
25 7.1104 177.76
Manufacturer Part NumberSRAH-05B3300
Product DescriptionCONV DC/DC 5A 5V 3.3V SMD
Quantity Available

Non-Stock
Order: Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B3300 Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B3300
Technical/Catalog InformationSRAH-05B3300
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input5V
Output3.3V
Power (Watts)17W
Number of Outputs1
1st Output3.3 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated with Remote On/Off and UVLO
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRAH 05B3300
SRAH05B3300
Image of CONV DC/DC 5A 5V 3.3V SMD - SRAH-05B3300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5A 5V 3.3V SMD - SRAH-05B3300
(SRAH-05B3300-ND)

CONV DC/DC 5A 5V 3.3V SMD - SRAH-05B3300 (SRAH-05B3300-ND)

Related parts Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B3300 Power Supplies
Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B3300 Power Supplies
 Order CONV DC/DC 5A 5V 3.3V SMD-SRAH-05B3300 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B3300-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05B1200 Power Supplies
 Order CONV DC/DC 5A 5V 1.2V SMD-SRAH-05B1200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1200-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 5V Output: SRAH-05B1500 Power Supplies
 Order CONV DC/DC 5A 5V 1.5V SMD-SRAH-05B1500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 9W Input: 5V Output: SRAH-05B1800 Power Supplies
 Order CONV DC/DC 5A 5V 1.8V SMD-SRAH-05B1800 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1800-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 13W Input: 5V Output: SRAH-05B2500 Power Supplies
 Order CONV DC/DC 5A 5V 2.5V SMD-SRAH-05B2500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B2500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 12V Output: SRAH-05A3300 Power Supplies
 Order CONV DC/DC 5A 12V 3.3V SMD-SRAH-05A3300 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05A3300-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 10W Input: 12V Output: SRAH-02A500R Power Supplies
 Order CONV DC/DC 2A 12V 5V OUT SMD-SRAH-02A500R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-02A500R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 10W Input: 4.5 ~ 13.2V Output: SRAH-03E3300 Power Supplies
 Order CONV DC/DC 3A 4.5-13.2V 3.3V SMD-SRAH-03E3300 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-03E3300-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 10W Input: 4.9 ~ 32V Output: SRAH-03H3300 Power Supplies
 Order CONV DC/DC 3A 4.9-32V 3.3V SMD-SRAH-03H3300 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-03H3300-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B330R Power Supplies
 Order CONV DC/DC 5A 5V 3.3V OUT SMD-SRAH-05B330R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B330R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5A 5V 3.3V OUT SMD - SRAH-05B330R  |  Next: CONV DC/DC 5A 5V T/H - UHE-5/5000-Q12-C
CONV DC/DC 5A 5V 3.3V SMD - SRAH-05B3300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany