Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796276-1 Connectors, Interconnects

CONN RCPT CPC 16POS SIZE 17 BLK - 796276-1

All prices are in GBP.
Digi-Key Part Number 796276-1-ND
Price Break Unit Price Extended Price
1 12.74 12.74
25 11.8112 295.28
50 10.319 515.95
100 9.138 913.80
500 8.39204 4196.02
1000 7.7704 7770.40
Manufacturer Part Number796276-1
Product DescriptionCONN RCPT CPC 16POS SIZE 17 BLK
Quantity Available

Non-Stock
Order: Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796276-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796276-1
Technical/Catalog Information796276-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
PackagingBulk
Connector TypeReceptacle for Male Contacts
Mounting TypeFree Hanging (In-Line)
Shell Size - Insert17-16
Contact TypeCrimp
Fastening TypeThreaded
Contact Size16
Number of Positions16
Shell Material, FinishNylon
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 796276 1
7962761
Image of CONN RCPT CPC 16POS SIZE 17 BLK - 796276-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 16POS SIZE 17 BLK - 796276-1
(796276-1-ND)

CONN RCPT CPC 16POS SIZE 17 BLK - 796276-1 (796276-1-ND)

Related parts Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796276-1 Connectors, Interconnects
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796276-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS SIZE 17 BLK-796276-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796276-1-ND.
Nylon Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796275-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS SIZE 17 BLK-796275-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796275-1-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796207-1 Connectors, Interconnects
 Order CONN RCPT CPC 16POS SIZE 23 BLK-796207-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796207-1-ND.
Nylon Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 796272-1 Connectors, Interconnects
 Order CONN RCPT CPC 14POS SIZE 17 BLK-796272-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796272-1-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 796274-1 Connectors, Interconnects
 Order CONN PLUG CPC 16POS SIZE 17 BLK-796274-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796274-1-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 796274-2 Connectors, Interconnects
 Order CONN PLUG CPC 16POS SIZE 17 BLK-796274-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796274-2-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 796271-1 Connectors, Interconnects
 Order CONN PLUG CPC 14POS SIZE 17 BLK-796271-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796271-1-ND.
Nylon Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 796286-1 Connectors, Interconnects
 Order CONN RCPT CPC 37POS SIZE 23 BLK-796286-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 796286-1-ND.
Nylon Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 788154-2 Connectors, Interconnects
 Order CONN RCPT CPC 4POS SIZE 11 BLK-788154-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 788154-2-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 788155-2 Connectors, Interconnects
 Order CONN RCPT CPC 4POS SIZE 11 BLK-788155-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 788155-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 16POS SIZE 17 BLK - 796275-1  |  Next: CONN RCPT CPC 16POS SIZE 23 BLK - 796207-1
CONN RCPT CPC 16POS SIZE 17 BLK - 796276-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany