Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1121AIPWR Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR

All prices are in GBP.
Digi-Key Part Number 296-26173-6-ND
Price Break Unit Price Extended Price
1 2.96 2.96
25 2.4148 60.37
100 2.1683 216.83
250 1.9712 492.80
500 1.7248 862.40
1000 1.4784 1478.40
Manufacturer Part NumberMSP430F1121AIPWR
Product DescriptionIC MCU 16BIT 4KB FLASH 20-TSSOP
Quantity Available

Non-Stock
Order: Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1121AIPWR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1121AIPWR
Technical/Catalog InformationMSP430F1121AIPWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O14
Package / Case20-TSSOP
Speed8MHz
Oscillator TypeInternal
PackagingDigi-Reel®
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F1121AIPWR
MSP430F1121AIPWR
296 26173 6 ND
296261736ND
296-26173-6
Image of IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR
(296-26173-6-ND)

IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR (296-26173-6-ND)

Related parts Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1121AIPWR Integrated Circuits (ICs)
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1121AIPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26173-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1121AIPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26173-6-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121AIPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-26173-2-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1122IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26174-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1122IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26174-6-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6508-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F112IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9610-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121IPWR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR  |  Next: IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121IPW
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121AIPWR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany