Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T05MG Power Supplies

CONV DC/DC 5V 20A 36-75VIN - 0RCY-85T05MG - Power Supplies

All prices are in GBP.
Digi-Key Part Number 0RCY-85T05MG-ND
Price Break Unit Price Extended Price
24 37.66417 903.94
Manufacturer Part Number0RCY-85T05MG
Product DescriptionCONV DC/DC 5V 20A 36-75VIN
Quantity Available

Non-Stock
Order: Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T05MG Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T05MG
Technical/Catalog Information0RCY-85T05MG
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input36 ~ 75V
Output5V
Power (Watts)100W
Number of Outputs1
1st Output5 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeIsolated with Remote On/Off and UVLO
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0RCY 85T05MG
0RCY85T05MG
Image of CONV DC/DC 5V 20A 36-75VIN - 0RCY-85T05MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 20A 36-75VIN - 0RCY-85T05MG
(0RCY-85T05MG-ND) - Power Supplies

CONV DC/DC 5V 20A 36-75VIN - 0RCY-85T05MG (0RCY-85T05MG-ND) - Power Supplies

Related parts Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T05MG Power Supplies
Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T05MG Power Supplies
 Order CONV DC/DC 5V 20A 36-75VIN-0RCY-85T05MG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T05MG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T050G Power Supplies
 Order CONV DC/DC 5V 20A 36-75VIN-0RCY-85T050G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T050G-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 38W Input: 36 ~ 75V Output: 0RCY-60T025G Power Supplies
 Order CONV DC/DC 2.5VDC 15A 36-75VIN-0RCY-60T025G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T025G-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 38W Input: 36 ~ 75V Output: 0RCY-60T02LG Power Supplies
 Order CONV DC/DC 2.5VDC 15A 36-75VIN-0RCY-60T02LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T02LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 50W Input: 36 ~ 75V Output: 0RCY-60T03LG Power Supplies
 Order CONV DC/DC 3.3VDC 15A 36-75VIN-0RCY-60T03LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T03LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: 0RCY-60T05LG Power Supplies
 Order CONV DC/DC 5.0VDC 12A 36-75VIN-0RCY-60T05LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T05LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: 0RCY-60T12LG Power Supplies
 Order CONV DC/DC 12.0VDC 5A 36-75VIN-0RCY-60T12LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T12LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 18W Input: 36 ~ 75V Output: 0RCY-60TV20G Power Supplies
 Order CONV DC/DC 12.0VDC 5A 36-75VIN-0RCY-60TV20G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60TV20G-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 18W Input: 36 ~ 75V Output: 0RCY-60TV2LG Power Supplies
 Order CONV DC/DC 1.2VDC 15A 36-75VIN-0RCY-60TV2LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60TV2LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 23W Input: 36 ~ 75V Output: 0RCY-60TV50G Power Supplies
 Order CONV DC/DC 1.5VDC 15A 36-75VIN-0RCY-60TV50G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60TV50G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 20A 36-75VIN - 0RCY-85T050G  |  Next: CONV DC/DC 5V 20A OUTPUT - 0RCY-85T05LG
CONV DC/DC 5V 20A 36-75VIN - 0RCY-85T05MG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany