Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225110 Connectors, Interconnects

CONN FERRULE UNINSUL 8AWG - 1225110

All prices are in GBP.
Digi-Key Part Number 1225110-ND
Price Break Unit Price Extended Price
100 0.6336 63.36
Manufacturer Part Number1225110
Product DescriptionCONN FERRULE UNINSUL 8AWG
Quantity Available

Non-Stock
Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225110 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225110
Technical/Catalog Information1225110
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
Color-
Length - Overall25.00mm
Length - Pin-
Size8 AWG (10mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1225110
1225110
Image of CONN FERRULE UNINSUL 8AWG - 1225110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 8AWG - 1225110
(1225110-ND)

CONN FERRULE UNINSUL 8AWG - 1225110 (1225110-ND)

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225110 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1225110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1225110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1225110-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1220110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1212110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1212110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1114-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1215110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1215110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1115-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1218110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1218110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1116-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1212125 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4AWG-1212125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1121-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1215125 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4AWG-1215125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1122-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 8AWG - 1220110  |  Next: CONN FERRULE UNINSUL 8AWG - 3200331
CONN FERRULE UNINSUL 8AWG - 1225110
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany