Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 6-1437416-6 Connectors, Interconnects

BARRIER STRIP 5POS VERT .4375" - 6-1437416-6

All prices are in GBP.
Digi-Key Part Number 6-1437416-6-ND
Price Break Unit Price Extended Price
2000 1.2144 2428.80
Manufacturer Part Number6-1437416-6
Product DescriptionBARRIER STRIP 5POS VERT .4375"
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 6-1437416-6 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 6-1437416-6
Technical/Catalog Information6-1437416-6
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions5
Number of Rows1
Pitch0.438" (11.12mm)
Terminal Block TypeBarrier Block
Number of Circuits5
FeaturesBarrier Between Circuits, Flange
Current 20A
Voltage600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6 1437416 6
614374166
Image of BARRIER STRIP 5POS VERT .4375" - 6-1437416-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 5POS VERT .4375" - 6-1437416-6
(6-1437416-6-ND)

BARRIER STRIP 5POS VERT .4375" - 6-1437416-6 (6-1437416-6-ND)

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 6-1437416-6 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 6-1437416-6 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .4375"-6-1437416-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6-1437416-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437416-6 Connectors, Interconnects
 Order BARRIER STRIP 7POS VERT .4375"-2-1437416-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1437416-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 4-1437416-6 Connectors, Interconnects
 Order BARRIER STRIP 15POS VERT .4375"-4-1437416-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 4-1437416-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-5 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .4375-1-1437416-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437416-5-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 9-1437416-6 Connectors, Interconnects
 Order BARRIER STRIP 7POS VERT .438"-9-1437416-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 9-1437416-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1546972-6 Connectors, Interconnects
 Order BARRIER STRIP 16POS VERT .4375"-1-1546972-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546972-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1546974-6 Connectors, Interconnects
 Order BARRIER STRIP 16POS VERT .4375"-1-1546974-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546974-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1546974-6 Connectors, Interconnects
 Order BARRIER STRIP 26POS VERT .4375"-2-1546974-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1546974-6-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-3 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .4375"-1-1437416-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437416-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-7 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .438"-1-1437416-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437416-7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 5POS VERT .4375 - 5-1437659-5  |  Next: BARRIER STRIP 5POS VERT .438" - 1-1437416-7
BARRIER STRIP 5POS VERT .4375" - 6-1437416-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany