Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1776979-4 Connectors, Interconnects

BARRIER STRIP 4POS VERT .438" - 1776979-4 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1776979-4-ND
Price Break Unit Price Extended Price
4000 1.24608 4984.32
Manufacturer Part Number1776979-4
Product DescriptionBARRIER STRIP 4POS VERT .438"
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1776979-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1776979-4
Technical/Catalog Information1776979-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions4
Number of Rows1
Pitch0.438" (11.12mm)
Terminal Block TypeBarrier Block
Number of Circuits4
FeaturesBarrier Between Circuits, Flange
Current 20A
Voltage600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1776979 4
17769794
Image of BARRIER STRIP 4POS VERT .438" - 1776979-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 4POS VERT .438" - 1776979-4
(1776979-4-ND) - Connectors, Interconnects

BARRIER STRIP 4POS VERT .438" - 1776979-4 (1776979-4-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1776979-4 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1776979-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1776979-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1776979-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1546965-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546965-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546965-4-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1546967-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546967-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546967-4-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 1546971-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546971-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546971-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1546976-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546976-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546976-4-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 1546977-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546977-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546977-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1546978-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546978-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546978-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1546979-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546979-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546979-4-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1546980-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546980-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546980-4-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 1546981-4 Connectors, Interconnects
 Order BARRIER STRIP 4POS VERT .438"-1546981-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1546981-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 4POS VERT .438" - 1776858-4  |  Next: BARRIER STRIP 4POS VERT .438" - 2-1546561-0
BARRIER STRIP 4POS VERT .438" - 1776979-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany