Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-7 Connectors, Interconnects

BARRIER STRIP 5POS VERT .438" - 1-1437416-7 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 1-1437416-7-ND
Price Break Unit Price Extended Price
500 1.35168 675.84
Manufacturer Part Number1-1437416-7
Product DescriptionBARRIER STRIP 5POS VERT .438"
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-7 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-7
Technical/Catalog Information1-1437416-7
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Mounting TypeThrough Hole
Number of Positions5
Number of Rows1
Pitch0.438" (11.12mm)
Terminal Block TypeBarrier Block
Number of Circuits5
FeaturesBarrier, 2 Sided
Current 20A
Voltage600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 1437416 7
114374167
Image of BARRIER STRIP 5POS VERT .438" - 1-1437416-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BARRIER STRIP 5POS VERT .438" - 1-1437416-7
(1-1437416-7-ND) - Connectors, Interconnects

BARRIER STRIP 5POS VERT .438" - 1-1437416-7 (1-1437416-7-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-7 Connectors, Interconnects
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-7 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .438"-1-1437416-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437416-7-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437416-5 Connectors, Interconnects
 Order BARRIER STRIP 5POS VERT .4375-1-1437416-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437416-5-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437417-7 Connectors, Interconnects
 Order BARRIER STRIP 10POS VERT .438"-1-1437417-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1437417-7-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1-1546963-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546963-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546963-7-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 1-1546964-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546964-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546964-7-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1546965-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546965-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546965-7-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1-1546967-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546967-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546967-7-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 1-1546968-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546968-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546968-7-ND.
Panel Mount; Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount; Through Hole 1-1546969-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546969-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546969-7-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1546970-7 Connectors, Interconnects
 Order BARRIER STRIP 17POS VERT .438"-1-1546970-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1546970-7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BARRIER STRIP 5POS VERT .4375" - 6-1437416-6  |  Next: BARRIER STRIP 5POS VERT .438" - 1546967-5
BARRIER STRIP 5POS VERT .438" - 1-1437416-7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany