Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR330FTA Integrated Circuits (ICs)

IC REG VOLT 3.3V 50MA SOT23-3 - ZMR330FTA

All prices are in GBP.
Digi-Key Part Number ZMR330FCT-ND
Price Break Unit Price Extended Price
1 1.03 1.03
10 0.777 7.77
100 0.4657 46.57
500 0.3622 181.10
1000 0.29322 293.22
Manufacturer Part NumberZMR330FTA
Product DescriptionIC REG VOLT 3.3V 50MA SOT23-3
Quantity Available

Non-Stock
Order: Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR330FTA Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR330FTA
Technical/Catalog InformationZMR330FTA
VendorZetex Inc (VA)
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZMR330FTA
ZMR330FTA
ZMR330FCT ND
ZMR330FCTND
ZMR330FCT
Image of IC REG VOLT 3.3V 50MA SOT23-3 - ZMR330FTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REG VOLT 3.3V 50MA SOT23-3 - ZMR330FTA
(ZMR330FCT-ND)

IC REG VOLT 3.3V 50MA SOT23-3 - ZMR330FTA (ZMR330FCT-ND)

Related parts Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR330FTA Integrated Circuits (ICs)
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR330FTA Integrated Circuits (ICs)
 Order IC REG VOLT 3.3V 50MA SOT23-3-ZMR330FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR330FCT-ND.
Diodes/Zetex Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR330FTA Integrated Circuits (ICs)
 Order IC REG VOLT 3.3V 50MA SOT23-3-ZMR330FTA online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZMR330FTR-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt, Adjustable 35µA 2.5 ~ 20 V ZR431FTA Integrated Circuits (ICs)
 Order IC REG ZENER SHUNT 2.5V SOT23-3-ZR431FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR431FCT-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt, Adjustable 35µA 2.5 ~ 20 V ZHT431F01TA Integrated Circuits (ICs)
 Order IC REG ZENER SHUNT ADJ SOT23-3-ZHT431F01TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHT431F01CT-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt, Adjustable 35µA 2.5 ~ 20 V ZHT431F01TA Integrated Circuits (ICs)
 Order IC REG ZENER SHUNT ADJ SOT23-3-ZHT431F01TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHT431F01DKR-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt, Adjustable 35µA 2.5 ~ 20 V ZHT431F02TA Integrated Circuits (ICs)
 Order IC REG ZENER SHUNT ADJ SOT23-3-ZHT431F02TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHT431F02CT-ND.
Zetex Inc (VA) Pmic - Voltage Reference Integrated Circuit (ics) Shunt, Adjustable 35µA 2.5 ~ 20 V ZHT431F02TA Integrated Circuits (ICs)
 Order IC REG ZENER SHUNT ADJ SOT23-3-ZHT431F02TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHT431F02DKR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR250FTA Integrated Circuits (ICs)
 Order IC VREG MINI 2.5V 50MA SOT23-3-ZMR250FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR250FCT-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR250FTA Integrated Circuits (ICs)
 Order IC VREG MINI 2.5V 50MA SOT23-3-ZMR250FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR250FDKR-ND.
Zetex Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) ZMR500FTA Integrated Circuits (ICs)
 Order IC VREG MINI 5V 50MA SOT23-3-ZMR500FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR500FCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REG VOLT 3.3V 50MA SOT23-3 - ZMR330FTA  |  Next: IC REG VOLT 3.3V SC-74 - PVR100AD-B3V3,115
IC REG VOLT 3.3V 50MA SOT23-3 - ZMR330FTA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany