Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 24VDC G6K-2F-Y-TR DC24 Relays

RELAY SMT DPDT 1A 24VDC T/R - G6K-2F-Y-TR DC24

All prices are in GBP.
Digi-Key Part Number Z130TR-ND
Price Break Unit Price Extended Price
900 1.22356 1101.20
1800 1.17461 2114.30
Manufacturer Part NumberG6K-2F-Y-TR DC24
Product DescriptionRELAY SMT DPDT 1A 24VDC T/R
Quantity Available

Non-Stock
Order: Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 24VDC G6K-2F-Y-TR DC24 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 24VDC G6K-2F-Y-TR DC24
Technical/Catalog InformationG6K-2F-Y-TR DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeTelecom
Mounting TypeSurface Mount
Termination StyleGull Wing
CircuitDPDT (2 Form C)
Contact Rating @ Voltage1A @ 30VDC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)19.2 VDC
Coil Current4.6mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G6K 2F Y TR DC24
G6K2FYTR DC24
Z130TR ND
Z130TRND
Z130TR
Image of RELAY SMT DPDT 1A 24VDC T/R - G6K-2F-Y-TR DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY SMT DPDT 1A 24VDC T/R - G6K-2F-Y-TR DC24
(Z130TR-ND)

RELAY SMT DPDT 1A 24VDC T/R - G6K-2F-Y-TR DC24 (Z130TR-ND)

Related parts Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 24VDC G6K-2F-Y-TR DC24 Relays
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 24VDC G6K-2F-Y-TR DC24 Relays
 Order RELAY SMT DPDT 1A 24VDC T/R-G6K-2F-Y-TR DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z130TR-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC G6K-2F-Y-TR DC12 Relays
 Order RELAY SMT DPDT 1A 12VDC T/R-G6K-2F-Y-TR DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z129TR-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 5VDC G6K-2F-Y-TR DC5 Relays
 Order RELAY SMT DPDT 1A 5VDC T/R-G6K-2F-Y-TR DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z128TR-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 24VDC G6J-2FS-Y-TR DC24 Relays
 Order RELAY TELCOM DPDT 1A 24VDC T/R-G6J-2FS-Y-TR DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2138TR-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 4.5VDC G6K-2F-TR DC4.5 Relays
 Order RELAY SMT DPDT 1A 4.5VDC T/R-G6K-2F-TR DC4.5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2F-TR-DC4.5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 5VDC G6K-2F-TR DC5 Relays
 Order RELAY SMT DPDT 1A 5VDC T/R-G6K-2F-TR DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112TR-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount Gull Wing DPDT (2 Form C) 1A @ 30VDC 12VDC G6K-2F-TR DC12 Relays
 Order RELAY SMT DPDT 1A 12VDC T/R-G6K-2F-TR DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z113TR-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount J Lead DPDT (2 Form C) 1A @ 30VDC 24VDC G6K-2G-Y DC24 Relays
 Order RELAY SMT DPDT 1A 24V J-LEAD-G6K-2G-Y DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z138-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount J Lead DPDT (2 Form C) 1A @ 30VDC 4.5VDC G6K-2G-TR DC4.5 Relays
 Order RELAY SMT DPDT 1A 4.5VDC T/R-G6K-2G-TR DC4.5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2G-TR-DC4.5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Surface Mount J Lead DPDT (2 Form C) 1A @ 30VDC 4.5VDC G6K-2G-Y DC4.5 Relays
 Order RELAY SMT DPDT 1A 4.5V J-LEAD-G6K-2G-Y DC4.5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z135-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY SMT DPDT 1A 24VDC - G6K-2G-Y-TR DC24  |  Next: RELAY SMT DPDT 1A 3VDC - G6K-2F-Y-TR DC3
RELAY SMT DPDT 1A 24VDC T/R - G6K-2F-Y-TR DC24
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany