Sockets Omron Electronics Inc-ECB Div Relay P6C-06P Relays

SOCKET RELAY PCB FOR G6C SERIES - P6C-06P

All prices are in GBP.
Digi-Key Part Number Z126-ND
Price Break Unit Price Extended Price
1 1.49 1.49
25 1.3404 33.51
50 1.1916 59.58
100 1.0724 107.24
250 1.01284 253.21
500 0.8937 446.85
1000 0.80433 804.33
Manufacturer Part NumberP6C-06P
Product DescriptionSOCKET RELAY PCB FOR G6C SERIES
Quantity Available 530

Order: Sockets Omron Electronics Inc-ECB Div Relay P6C-06P Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Sockets Omron Electronics Inc-ECB Div Relay P6C-06P
Technical/Catalog InformationP6C-06P
VendorOmron Electronics Inc-ECB Div
CategoryRelays
TypeSocket
Number of Positions6
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsG6C Series
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6C 06P
P6C06P
Z126 ND
Z126ND
Z126
Image of SOCKET RELAY PCB FOR G6C SERIES - P6C-06P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOCKET RELAY PCB FOR G6C SERIES - P6C-06P
(Z126-ND)

SOCKET RELAY PCB FOR G6C SERIES - P6C-06P (Z126-ND)

Related parts Sockets Omron Electronics Inc-ECB Div Relay P6C-06P Relays
Sockets Omron Electronics Inc-ECB Div Relay P6C-06P Relays
 Order SOCKET RELAY PCB FOR G6C SERIES-P6C-06P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z126-ND.
Sockets Omron Electronics Inc-ECB Div Relay P7SA-14F Relays
 Order SOCKET RELAY 6P DIN MOUNT G7SA-P7SA-14F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2627-ND.
Sockets Omron Electronics Inc-ECB Div Relay P7SA-14P Relays
 Order SOCKET RELAY 6P PC MOUNT G7SA-P7SA-14P online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2628-ND.
Sockets Omron Electronics Inc-ECB Div Relay P7SA-10F Relays
 Order SOCKET RELAY 4P SCREW TERMINAL-P7SA-10F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2947-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC G6C-1114P-US-DC5 Relays
 Order RELAY PCB HI-CAPACITY 10A 5VDC-G6C-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z715-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC G6C-1114P-US-DC12 Relays
 Order RELAY PCB HI-CAPACITY 10A 12VDC-G6C-1114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z716-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 120VAC 24VDC G5LE-1-CF DC24 Relays
 Order RELAY PCB SPDT 10A 24VDC-G5LE-1-CF DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-CF-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 120VAC 48VDC G5LE-1 DC48 Relays
 Order RELAY PCB SPDT 10A 48VDC-G5LE-1 DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-DC48-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 24VDC 12VDC G5V-1-2 DC12 Relays
 Order RELAY PCB SPDT 1A 12VDC-G5V-1-2 DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC12-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 24VDC 9VDC G5V-1-2 DC9 Relays
 Order RELAY PCB SPDT 1A 9VDC-G5V-1-2 DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC9-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SOCKET RELAY PCB 10A - 27E1064  |  Next: SOCKET RELAY PCB MT RM SERIES - RM78705
SOCKET RELAY PCB FOR G6C SERIES - P6C-06P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany