Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-074K7L Resistors

RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC164-JR-074K7L - Resistors

All prices are in GBP.
Digi-Key Part Number YC164J-4.7KCT-ND
Price Break Unit Price Extended Price
10 0.007 0.07
100 0.0063 0.63
500 0.00454 2.27
1000 0.00409 4.09
Manufacturer Part NumberYC164-JR-074K7L
Product DescriptionRES ARRAY 4.7K OHM 8TRM 4RES SMD
Quantity Available 531349

Order: Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-074K7L Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-074K7L
Technical/Catalog InformationYC164-JR-074K7L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms4.70K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins8
PackagingCut Tape (CT)
Number of Resistors4
Package / Case0603 x 4 Convex (1608 Metric)
Mounting TypeSurface Mount
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names YC164 JR 074K7L
YC164JR074K7L
YC164J 4 7KCT ND
YC164J47KCTND
YC164J-4.7KCT
Image of RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC164-JR-074K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC164-JR-074K7L
(YC164J-4.7KCT-ND) - Resistors

RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC164-JR-074K7L (YC164J-4.7KCT-ND) - Resistors

Related parts Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-074K7L Resistors
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC164-JR-074K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-4.7KDKR-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC164-JR-074K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-4.7KTR-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC164-JR-074K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-4.7KCT-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-TC164-JR-074K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-4.7KCT-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-TC164-JR-074K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-4.7KDKR-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo TC164-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-TC164-JR-074K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-4.7KTR-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC124-JR-074K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-4.7KCT-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC124-JR-074K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-4.7KDKR-ND.
Resistor 4.70K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-074K7L Resistors
 Order RES ARRAY 4.7K OHM 8TRM 4RES SMD-YC124-JR-074K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-4.7KTR-ND.
Resistor 1.00K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-071KL Resistors
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-YC164-JR-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-1.0KCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC124-JR-074K7L  |  Next: RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC164-JR-074K7L
RES ARRAY 4.7K OHM 8TRM 4RES SMD - YC164-JR-074K7L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany