Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-4-01 Cables, Wires - Management

WIRE SADDLE-SNAP RIVET 1.31" - WS-SR-4-01 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number WS-SR-4-01-ND
Price Break Unit Price Extended Price
1000 0.06649 66.49
Manufacturer Part NumberWS-SR-4-01
Product DescriptionWIRE SADDLE-SNAP RIVET 1.31"
Quantity Available

Non-Stock
Order: Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-4-01 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-4-01
Technical/Catalog InformationWS-SR-4-01
VendorRichco Plastic Co
CategoryCables, Wires - Management
ColorNatural
TypeWire Saddle
Mounting TypeScrew
Opening Size0.61" L x 0.22" W x 1.31" H (15.5mm x 5.6mm x 33.3mm)
MaterialNylon
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WS SR 4 01
WSSR401
Image of WIRE SADDLE-SNAP RIVET 1.31" - WS-SR-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WIRE SADDLE-SNAP RIVET 1.31" - WS-SR-4-01
(WS-SR-4-01-ND) - Cables, Wires - Management

WIRE SADDLE-SNAP RIVET 1.31" - WS-SR-4-01 (WS-SR-4-01-ND) - Cables, Wires - Management

Related parts Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-4-01 Cables, Wires - Management
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-4-01 Cables, Wires - Management
 Order WIRE SADDLE-SNAP RIVET 1.31"-WS-SR-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SR-4-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-1-01 Cables, Wires - Management
 Order WIRE SADDLE-SNAP RIVET .45"-WS-SR-1-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SR-1-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-2-01 Cables, Wires - Management
 Order WIRE SADDLE-SNAP RIVET .64"-WS-SR-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SR-2-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SR-3-01 Cables, Wires - Management
 Order WIRE SADDLE-SNAP RIVET 1.00"-WS-SR-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SR-3-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co LWS-A-4-01 Cables, Wires - Management
 Order WIRE SADDLE LOCK ARROW 1.38"-LWS-A-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LWS-A-4-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co LWSBH-4-01 Cables, Wires - Management
 Order WIRE SADDLE LOCK BL/HOLE 1.4"-LWSBH-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LWSBH-4-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SE1-1-01 Cables, Wires - Management
 Order WIRE SADDLE-SIDE ENTRY .19X.09"-WS-SE1-1-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE1-1-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SE1-2-01 Cables, Wires - Management
 Order WIRE SADDLE-SIDE ENTRY .26X.16"-WS-SE1-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE1-2-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SE1-3-01 Cables, Wires - Management
 Order WIRE SADDLE-SIDE ENTRY .34X.23"-WS-SE1-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE1-3-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co WS-SE2-1-01 Cables, Wires - Management
 Order WIRE SADDLE-SIDE ENTRY .26X.43"-WS-SE2-1-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE2-1-01-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: WIRE SADDLE-SNAP RIVET 1.00" - WS-SR-3-01  |  Next: WIRE SAVING DIGITAL PNP IR LED - E3X-DAH8
WIRE SADDLE-SNAP RIVET 1.31" - WS-SR-4-01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany