1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2D15K-F Capacitors

CAP .0015UF 250V POLY AXIAL - WMF2D15K-F - Capacitors

All prices are in GBP.
Digi-Key Part Number WMF2D15K-F-ND
Price Break Unit Price Extended Price
200 0.9944 198.88
Manufacturer Part NumberWMF2D15K-F
Product DescriptionCAP .0015UF 250V POLY AXIAL
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2D15K-F Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2D15K-F
Technical/Catalog InformationWMF2D15K-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500pF
Tolerance±10%
Dielectric MaterialPolyester Film
Package / CaseAxial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.500 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WMF2D15K F
WMF2D15KF
Image of CAP .0015UF 250V POLY AXIAL - WMF2D15K-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 250V POLY AXIAL - WMF2D15K-F
(WMF2D15K-F-ND) - Capacitors

CAP .0015UF 250V POLY AXIAL - WMF2D15K-F (WMF2D15K-F-ND) - Capacitors

Related parts 1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2D15K-F Capacitors
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2D15K-F Capacitors
 Order CAP .0015UF 250V POLY AXIAL-WMF2D15K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF2D15K-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2D15K Capacitors
 Order CAP .0015UF 250V POLY AXIAL-WMF2D15K online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF2D15K-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D15K-F Capacitors
 Order CAP .0015UF 250V POLY AXIAL-WMC2D15K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D15K-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D15K Capacitors
 Order CAP .0015UF 250V POLY AXIAL-WMC2D15K online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D15K-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMF2P15K-F Capacitors
 Order CAP .0015UF 250V POLY AXIAL-WMF2P15K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF2P15K-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D1K-F Capacitors
 Order CAP .0010UF 250V POLY AXIAL-WMC2D1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D1K-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D1K Capacitors
 Order CAP .0010UF 250V POLY AXIAL-WMC2D1K online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D1K-ND.
2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D22K-F Capacitors
 Order CAP .0022UF 250V POLY AXIAL-WMC2D22K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D22K-F-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D33K-F Capacitors
 Order CAP .0033UF 250V POLY AXIAL-WMC2D33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D33K-F-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial WMC2D47K-F Capacitors
 Order CAP .0047UF 250V POLY AXIAL-WMC2D47K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMC2D47K-F-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 250V POLY AXIAL - WMF2D15K  |  Next: CAP .0015UF 250V POLY AXIAL - WMF2P15K-F
CAP .0015UF 250V POLY AXIAL - WMF2D15K-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany