Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9306 Connectors, Interconnects

CONN PCI EXPRESS 164POS 1MM GOLD - 87715-9306 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number WM9003-ND
Price Break Unit Price Extended Price
1 4.52 4.52
25 4.1288 103.22
50 3.9998 199.99
100 3.8708 387.08
500 2.96758 1483.79
1000 2.45148 2451.48
Manufacturer Part Number87715-9306
Product DescriptionCONN PCI EXPRESS 164POS 1MM GOLD
Quantity Available 888

Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9306 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9306
Technical/Catalog Information87715-9306
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypePCI Express™
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific, Ramp
Number of Positions164
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTray
ColorBlack
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87715 9306
877159306
WM9003 ND
WM9003ND
WM9003
Image of CONN PCI EXPRESS 164POS 1MM GOLD - 87715-9306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN PCI EXPRESS 164POS 1MM GOLD - 87715-9306
(WM9003-ND) - Connectors, Interconnects

CONN PCI EXPRESS 164POS 1MM GOLD - 87715-9306 (WM9003-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9306 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9306 Connectors, Interconnects
 Order CONN PCI EXPRESS 164POS 1MM GOLD-87715-9306 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9003-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9305 Connectors, Interconnects
 Order CONN PCI EXPRESS 164POS 1MM GOLD-87715-9305 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9032-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9106 Connectors, Interconnects
 Order CONN PCI EXPRESS 64POS 1MM GOLD-87715-9106 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9001-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9206 Connectors, Interconnects
 Order CONN PCI EXPRESS 98POS 1MM GOLD-87715-9206 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9002-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9005 Connectors, Interconnects
 Order CONN PCI EXPRESS 36POS 1MM GOLD-87715-9005 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9029-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9105 Connectors, Interconnects
 Order CONN PCI EXPRESS 64POS 1MM GOLD-87715-9105 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9030-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9205 Connectors, Interconnects
 Order CONN PCI EXPRESS 98POS 1MM GOLD-87715-9205 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9031-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Molex Connector Corporation PCI Express™ 87715-9006 Connectors, Interconnects
 Order CONN PCI EXPRESS 36POS 1MM GOLD-87715-9006 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9000-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect AVX Corporation PCI Express™ 206325164001006 Connectors, Interconnects
 Order CONN PCI EXPRESS 164POS 1MM BLK-206325164001006 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2845-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect AVX Corporation PCI Express™ 206325164002006 Connectors, Interconnects
 Order CONN PCI EXPRESS 164POS 1MM BLK-206325164002006 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2846-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN PCI EXPRESS 164POS 1MM GOLD - 87715-9305  |  Next: CONN PCI EXPRESS 164POS 2.30MM - 206325164001016
CONN PCI EXPRESS 164POS 1MM GOLD - 87715-9306
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany