Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-1040 Connectors, Interconnects

CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number WM5553-ND
Price Break Unit Price Extended Price
1 5.45 5.45
25 4.9796 124.49
50 4.8242 241.21
100 4.6685 466.85
250 4.20168 1050.42
500 3.5792 1789.60
1000 2.95672 2956.72
Manufacturer Part Number73415-1040
Product DescriptionCONN JACK BULKHD MCX 50 OHM PCB
Quantity Available 817

Order: Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-1040 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-1040
Technical/Catalog Information73415-1040
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleMCX
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeSnap-On
Frequency-Max6GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names 73415 1040
734151040
WM5553 ND
WM5553ND
WM5553
Image of CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040
(WM5553-ND) - Connectors, Interconnects

CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040 (WM5553-ND) - Connectors, Interconnects

Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-1040 Connectors, Interconnects
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-1040 Connectors, Interconnects
 Order CONN JACK BULKHD MCX 50 OHM PCB-73415-1040 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5553-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-2061 Connectors, Interconnects
 Order CONN JACK MMCX STR 50 OHM SMD-73415-2061 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5560-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73391-0070 Connectors, Interconnects
 Order CONN JACK SMA STR 50 OHM PCB-73391-0070 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5544-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73100-0153 Connectors, Interconnects
 Order CONN JACK BNC STR 50 OHM PCB AU-73100-0153 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5526-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Male Pins 73100-0207 Connectors, Interconnects
 Order CONN JACK SMB STR 50 OHM PCB AU-73100-0207 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5528-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73391-0060 Connectors, Interconnects
 Order CONN JACK SMA STR 50 OHM PCB-73391-0060 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5543-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73415-1001 Connectors, Interconnects
 Order CONN JACK MMCX R/A 50 OHM PCB-73415-1001 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5552-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73171-1900 Connectors, Interconnects
 Order CONN JACK BNC STR 75 OHM PCB AU-73171-1900 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5517-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73100-0195 Connectors, Interconnects
 Order CONN JACK BLKHD BNC 50 OHM GOLD-73100-0195 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5527-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Molex Connector Corporation Jack, Female Sockets 73251-0930 Connectors, Interconnects
 Order CONN JACK BULKHEAD SMA 50 OHM-73251-0930 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5533-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT PCB NICKEL - 31-70249  |  Next: CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1
CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany