Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0413 Connectors, Interconnects

CONN HEADER 4POS 3MM VERT GOLD - 43045-0413 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number WM2649-ND
Price Break Unit Price Extended Price
1 1.02 1.02
10 0.962 9.62
100 0.8746 87.46
500 0.6705 335.25
1000 0.55389 553.89
2500 0.52474 1311.85
Manufacturer Part Number43045-0413
Product DescriptionCONN HEADER 4POS 3MM VERT GOLD
Quantity Available 1681

Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0413 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0413
Technical/Catalog Information43045-0413
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.118" (3.00mm)
Row Spacing0.118" (3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43045 0413
430450413
WM2649 ND
WM2649ND
WM2649
Image of CONN HEADER 4POS 3MM VERT GOLD - 43045-0413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 4POS 3MM VERT GOLD - 43045-0413
(WM2649-ND) - Connectors, Interconnects

CONN HEADER 4POS 3MM VERT GOLD - 43045-0413 (WM2649-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0413 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0413 Connectors, Interconnects
 Order CONN HEADER 4POS 3MM VERT GOLD-43045-0413 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2649-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0414 Connectors, Interconnects
 Order CONN HEADER 4POS 3MM VERT GOLD-43045-0414 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1796-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0214 Connectors, Interconnects
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0214 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1795-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0614 Connectors, Interconnects
 Order CONN HEADER 6POS 3MM VERT GOLD-43045-0614 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1797-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0814 Connectors, Interconnects
 Order CONN HEADER 8POS 3MM VERT GOLD-43045-0814 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1798-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1014 Connectors, Interconnects
 Order CONN HEADER 10POS 3MM VERT GOLD-43045-1014 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1799-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1214 Connectors, Interconnects
 Order CONN HEADER 12POS 3MM VERT GOLD-43045-1214 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1800-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0213 Connectors, Interconnects
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0213 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2648-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0613 Connectors, Interconnects
 Order CONN HEADER 6POS 3MM VERT GOLD-43045-0613 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2650-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-0813 Connectors, Interconnects
 Order CONN HEADER 8POS 3MM VERT GOLD-43045-0813 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2651-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 4POS 3MM STR SMD AU - 43045-0419  |  Next: CONN HEADER 4POS 3MM VERT GOLD - 43045-0414
CONN HEADER 4POS 3MM VERT GOLD - 43045-0413
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany