Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1115 Connectors, Interconnects

CONN TERM FEMALE 22-24AWG GOLD - 16-02-1115

All prices are in GBP.
Digi-Key Part Number WM2570-ND
Price Break Unit Price Extended Price
10 0.186 1.86
100 0.1691 16.91
500 0.12964 64.82
1000 0.10709 107.09
5000 0.09356 467.80
Manufacturer Part Number16-02-1115
Product DescriptionCONN TERM FEMALE 22-24AWG GOLD
Quantity Available 27847

Order: Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1115 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1115
Technical/Catalog Information16-02-1115
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Pin or SocketSocket
Contact FinishGold
Wire Gauge 22-24 AWG
Contact TerminationCrimp
PackagingBulk
Type-
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 16 02 1115
16021115
WM2570 ND
WM2570ND
WM2570
Image of CONN TERM FEMALE 22-24AWG GOLD - 16-02-1115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN TERM FEMALE 22-24AWG GOLD - 16-02-1115
(WM2570-ND)

CONN TERM FEMALE 22-24AWG GOLD - 16-02-1115 (WM2570-ND)

Related parts Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1115 Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1115 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-1115 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2570-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0087 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0087 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2512TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation (VA) - 16-02-0087 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0087 online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2512CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0104 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0104 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2564-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-0103 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-0103 online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2512-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Inc - 16-02-1125 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG GOLD-16-02-1125 online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2573-ND.
Gold Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0117 Connectors, Interconnects
 Order CONN TERM MALE 22-24AWG GOLD-16-02-0117 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2567-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation (VA) - 16-02-0086 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG TIN-16-02-0086 online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2510CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-0086 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG TIN-16-02-0086 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2510TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Molex Connector Corporation - 16-02-1114 Connectors, Interconnects
 Order CONN TERM FEMALE 22-24AWG TIN-16-02-1114 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2569-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN TERM FEMALE 22-24AWG GOLD - 16-02-0104  |  Next: CONN TERM FEMALE 22-24AWG GOLD - 16-02-1125
CONN TERM FEMALE 22-24AWG GOLD - 16-02-1115
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany