Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8100 Connectors, Interconnects

CONN HEADER 10POS 4.2MM VERT TIN - 39-28-8100 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number WM23804-ND
Price Break Unit Price Extended Price
1 1.52 1.52
10 1.429 14.29
100 1.2994 129.94
500 0.9962 498.10
1000 0.82294 822.94
2500 0.77963 1949.08
Manufacturer Part Number39-28-8100
Product DescriptionCONN HEADER 10POS 4.2MM VERT TIN
Quantity Available 325

Order: Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8100 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8100
Technical/Catalog Information39-28-8100
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorNatural
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Row Spacing0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 8100
39288100
WM23804 ND
WM23804ND
WM23804
Image of CONN HEADER 10POS 4.2MM VERT TIN - 39-28-8100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 10POS 4.2MM VERT TIN - 39-28-8100
(WM23804-ND) - Connectors, Interconnects

CONN HEADER 10POS 4.2MM VERT TIN - 39-28-8100 (WM23804-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8100 Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8100 Connectors, Interconnects
 Order CONN HEADER 10POS 4.2MM VERT TIN-39-28-8100 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23804-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1103 Connectors, Interconnects
 Order CONN HEADER 10POS 4.2MM VERT TIN-39-28-1103 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3804-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1143 Connectors, Interconnects
 Order CONN HEADER 14POS 4.2MM VERT TIN-39-28-1143 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3806-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1203 Connectors, Interconnects
 Order CONN HEADER 20POS 4.2MM VERT TIN-39-28-1203 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3809-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1183 Connectors, Interconnects
 Order CONN HEADER 18POS 4.2MM VERT TIN-39-28-1183 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3808-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8060 Connectors, Interconnects
 Order CONN HEADER 6POS 4.2MM VERT TIN-39-28-8060 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23802-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8080 Connectors, Interconnects
 Order CONN HEADER 8POS 4.2MM VERT TIN-39-28-8080 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23803-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8020 Connectors, Interconnects
 Order CONN HEADER 2POS 4.2MM VERT TIN-39-28-8020 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23800-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8040 Connectors, Interconnects
 Order CONN HEADER 4POS 4.2MM VERT TIN-39-28-8040 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23801-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8120 Connectors, Interconnects
 Order CONN HEADER 12POS 4.2MM VERT TIN-39-28-8120 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23805-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 10POS 4.2MM VERT TIN - 39-28-1103  |  Next: CONN HEADER 10POS 4.2MM VERT TIN - 39-29-3106
CONN HEADER 10POS 4.2MM VERT TIN - 39-28-8100
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany