Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2205 Connectors, Interconnects

CONN RECEPT 20POS DUAL - 39-01-2205 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number WM23709-ND
Price Break Unit Price Extended Price
1 0.98 0.98
10 0.926 9.26
100 0.845 84.50
500 0.79506 397.53
1000 0.7712 771.20
2500 0.74807 1870.17
Manufacturer Part Number39-01-2205
Product DescriptionCONN RECEPT 20POS DUAL
Quantity Available 558

Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2205 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2205
Technical/Catalog Information39-01-2205
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.165" (4.20mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 01 2205
39012205
WM23709 ND
WM23709ND
WM23709
Image of CONN RECEPT 20POS DUAL - 39-01-2205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RECEPT 20POS DUAL - 39-01-2205
(WM23709-ND) - Connectors, Interconnects

CONN RECEPT 20POS DUAL - 39-01-2205 (WM23709-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2205 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2205 Connectors, Interconnects
 Order CONN RECEPT 20POS DUAL-39-01-2205 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23709-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2200 Connectors, Interconnects
 Order CONN RECEPT 20POS DUAL-39-01-2200 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3709-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2180 Connectors, Interconnects
 Order CONN RECEPT 18POS DUAL-39-01-2180 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3708-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2225 Connectors, Interconnects
 Order CONN RECEPT 22POS DUAL-39-01-2225 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23710-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2245 Connectors, Interconnects
 Order CONN RECEPT 24POS DUAL-39-01-2245 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23711-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2025 Connectors, Interconnects
 Order CONN RECEPT 2POS DUAL-39-01-2025 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23700-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2045 Connectors, Interconnects
 Order CONN RECEPT 4POS DUAL-39-01-2045 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23701-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2065 Connectors, Interconnects
 Order CONN RECEPT 6POS DUAL-39-01-2065 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23702-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2085 Connectors, Interconnects
 Order CONN RECEPT 8POS DUAL-39-01-2085 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23703-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 39-01-2105 Connectors, Interconnects
 Order CONN RECEPT 10POS DUAL-39-01-2105 online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23704-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RECEPT 20POS DUAL - 39-01-2200  |  Next: CONN RECEPT 20POS DUAL .100 BLK - 87133-6
CONN RECEPT 20POS DUAL - 39-01-2205
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany