Accessory Circuit Protection Littelfuse / Wickmann Brand End Cap 81600000005 Circuit Protection

CAP FOR 6.3 X 32MM FUSE - 81600000005 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number WK6230-ND
Price Break Unit Price Extended Price
1 0.83 0.83
10 0.765 7.65
100 0.5734 57.34
500 0.40776 203.88
1000 0.36953 369.53
Manufacturer Part Number81600000005
Product DescriptionCAP FOR 6.3 X 32MM FUSE
Quantity Available 1242

Order: Accessory Circuit Protection Littelfuse / Wickmann Brand End Cap 81600000005 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessory Circuit Protection Littelfuse / Wickmann Brand End Cap 81600000005
Technical/Catalog Information81600000005
VendorLittelfuse / Wickmann Brand
CategoryCircuit Protection
Accessory TypeEnd Cap
For Use With/Related ProductsFuseholder; 3AG, 1 1/4 L" x 1/4" Dia.
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 81600000005
81600000005
WK6230 ND
WK6230ND
WK6230
Image of CAP FOR 6.3 X 32MM FUSE - 81600000005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP FOR 6.3 X 32MM FUSE - 81600000005
(WK6230-ND) - Circuit Protection

CAP FOR 6.3 X 32MM FUSE - 81600000005 (WK6230-ND) - Circuit Protection

Related parts Accessory Circuit Protection Littelfuse / Wickmann Brand End Cap 81600000005 Circuit Protection
Accessory Circuit Protection Littelfuse / Wickmann Brand End Cap 81600000005 Circuit Protection
 Order CAP FOR 6.3 X 32MM FUSE-81600000005 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK6230-ND.
Fuse Circuit Protection 63mA 250V Littelfuse / Wickmann Brand Fast Acting 37300630410 Circuit Protection
 Order FUSE FAST-ACT .063A 250V UL TR5-37300630410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK3025BK-ND.
Fuse Circuit Protection 630mA 250V Littelfuse / Wickmann Brand Fast Acting 37306300410 Circuit Protection
 Order FUSE FAST-ACT .63A 250V UL TR5-37306300410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK3043BK-ND.
Fuse Circuit Protection 1A 250V Littelfuse / Wickmann Brand Fast Acting 37311000410 Circuit Protection
 Order FUSE FAST-ACT 1.00A 250V UL TR5-37311000410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK3048BK-ND.
Fuse Circuit Protection 6.3A 250V Littelfuse / Wickmann Brand Fast Acting 37316300410 Circuit Protection
 Order FUSE FAST-ACT 6.30A 250V UL TR5-37316300410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK3066BK-ND.
Fuse Circuit Protection 63mA 250V Littelfuse / Wickmann Brand Slow Blow, Time Lag 37400630410 Circuit Protection
 Order FUSE T-LAG .063A 250V UL TR5-37400630410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK4025BK-ND.
Fuse Circuit Protection 1A 250V Littelfuse / Wickmann Brand Slow Blow, Time Lag 37411000410 Circuit Protection
 Order FUSE T-LAG 1.00A 250V UL TR5-37411000410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK4048BK-ND.
Fuse Circuit Protection 2A 250V Littelfuse / Wickmann Brand Slow Blow, Time Lag 37412000410 Circuit Protection
 Order FUSE T-LAG 2.00A 250V UL TR5-37412000410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK4057BK-ND.
Fuse Circuit Protection 3.15A 250V Littelfuse / Wickmann Brand Slow Blow, Time Lag 37413150410 Circuit Protection
 Order FUSE T-LAG 3.15A 250V UL TR5-37413150410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK4024BK-ND.
Fuse Circuit Protection 4A 250V Littelfuse / Wickmann Brand Slow Blow, Time Lag 37414000410 Circuit Protection
 Order FUSE T-LAG 4.00A 250V UL TR5-37414000410 online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK4062BK-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP FOR 5X20MM FUSES FLUSH MOUNT - 83500000005  |  Next: CAP FOR 6.3X32MM FUSE SLOTTED - 86600001009
CAP FOR 6.3 X 32MM FUSE - 81600000005
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany