Card Rack - Accessory Boxes, Enclosures, Rack Vector Electronics Adapter Board 4626 Boxes, Enclosures, Racks

ADAPTER BOARD POWER SUPPLY CPCI - 4626 - Boxes, Enclosures, Racks

All prices are in GBP.
Digi-Key Part Number V1181-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number4626
Product DescriptionADAPTER BOARD POWER SUPPLY CPCI
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Card Rack - Accessory Boxes, Enclosures, Rack Vector Electronics Adapter Board 4626
Technical/Catalog Information4626
VendorVector Electronics
CategoryBoxes, Enclosures, Racks
Accessory TypeAdapter Board
For Use With/Related ProductscPCI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4626
4626
V1181 ND
V1181ND
V1181
Image of ADAPTER BOARD POWER SUPPLY CPCI - 4626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BOARD POWER SUPPLY CPCI - 4626
(V1181-ND) - Boxes, Enclosures, Racks

ADAPTER BOARD POWER SUPPLY CPCI - 4626 (V1181-ND) - Boxes, Enclosures, Racks

Related parts Card Rack - Accessory Boxes, Enclosures, Rack Vector Electronics Adapter Board 4626 Boxes, Enclosures, Racks
Card Rack - Accessory Boxes, Enclosures, Rack Vector Electronics Adapter Board 4626 Boxes, Enclosures, Racks
 Order ADAPTER BOARD POWER SUPPLY CPCI-4626 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1181-ND.
Murata Power Solutions Inc Ac Dc Converter Power Supply 200W Input: 90 ~ 264VAC Output: 3.3V, 5V, ±12V CPCI200A-1C Power Supplies
 Order POWER SUPPLY CPCI AC-DC 200W-CPCI200A-1C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1739-ND.
Vector Electronics Accessory Power Supply Input: Output: CPCI-3U-25-L Power Supplies
 Order TEST BRD FOR PWR SUPPLY 3U ONLY-CPCI-3U-25-L online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1182-ND.
Vector Electronics Accessory Power Supply Input: Output: CPCI-6U-25-L Power Supplies
 Order TEST BRD FOR PWR SUPPLY 6U ONLY-CPCI-6U-25-L online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1183-ND.
Vector Electronics Ac Dc Converter Power Supply 200W Input: 660VAC Output: 3.3V, 5V, ±12V 2750-200 Power Supplies
 Order PWR SUPPLY 200W CPCI CLSD FRM-2750-200 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1194-ND.
Vector Electronics Ac Dc Converter Power Supply 75W Input: 100 ~ 240VAC Output: 3.3V, 5V, ±12V 2600-075 Power Supplies
 Order PWR SUPPLY 75W CPCI CLOSED FRM-2600-075 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1186-ND.
Vector Electronics Dc Dc Converter Power Supply 75W Input: 36 ~ 72V Output: 2650-075 Power Supplies
 Order PWR SUPPLY 75W CPCI CLOSED FRM-2650-075 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1187-ND.
Vector Electronics Ac Dc Converter Power Supply 150W Input: 100 ~ 240VAC Output: 3.3V, 5V, ±12V 2600-150 Power Supplies
 Order PWR SUPPLY 150W CPCI CLSD FRM-2600-150 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1188-ND.
Vector Electronics Dc Dc Converter Power Supply 150W Input: 36 ~ 72V Output: 2650-150 Power Supplies
 Order PWR SUPPLY 150W CPCI CLSD FRM-2650-150 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1189-ND.
Vector Electronics Ac Dc Converter Power Supply 350W Input: 100 ~ 240VAC Output: 3.3V, 5V, ±12V 2600-350 Power Supplies
 Order PWR SUPPLY 350W CPCI CLSD FRM-2600-350 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1191-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BOARD INAND - SDTEV-02  |  Next: ADAPTER BOARD PS FOR P47 CONN - 4626-10
ADAPTER BOARD POWER SUPPLY CPCI - 4626
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany