NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2214FBD144,551 Integrated Circuits (ICs)

IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144,551 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 568-1229-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberLPC2214FBD144,551
Product DescriptionIC ARM7 MCU FLASH 256K 144-LQFP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2214FBD144,551
Technical/Catalog InformationLPC2214FBD144,551
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Program Memory Size256KB (256K x 8)
RAM Size16K x 8
Number of I /O112
Package / Case144-LQFP
Speed60MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorARM7
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPC2214FBD144,551
LPC2214FBD144,551
568 1229 ND
5681229ND
568-1229
Image of IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144,551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144,551
(568-1229-ND) - Integrated Circuits (ICs)

IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144,551 (568-1229-ND) - Integrated Circuits (ICs)

Related parts NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2214FBD144,551 Integrated Circuits (ICs)
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2214FBD144,551 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2214FBD144,551 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1229-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2292FBD144,551 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2292FBD144,551 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1230-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2294HBD144,551 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2294HBD144,551 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2383-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2294JBD144,551 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2294JBD144,551 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1898-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2214FBD144/01,5 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2214FBD144/01,5 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4318-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2292FBD144/01,5 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2292FBD144/01,5 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4319-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2294HBD144/01,5 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 144-LQFP-LPC2294HBD144/01,5 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4321-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2136FBD64/01,15 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2136FBD64/01,15 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4009-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2124FBD64,151 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2124FBD64,151 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1224-5-ND.
NXP Semiconductors Embedded - Microcontroller Integrated Circuit (ics) Internal Tray LPC2129FBD64,151 Integrated Circuits (ICs)
 Order IC ARM7 MCU FLASH 256K 64-LQFP-LPC2129FBD64,151 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1225-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ARM7 MCU FLASH 256K 144-LFBGA - AT91SAM7SE256-CU  |  Next: IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144/01,5
IC ARM7 MCU FLASH 256K 144-LQFP - LPC2214FBD144,551
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany