Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX141P(F,T) Optoelectronics

TRANSMITTER MODULE FIBER OPTIC - TOTX141P(F,T) - Optoelectronics

All prices are in GBP.
Digi-Key Part Number TOTX141PFT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberTOTX141P(F,T)
Product DescriptionTRANSMITTER MODULE FIBER OPTIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX141P(F,T)
Technical/Catalog InformationTOTX141P(F,T)
VendorToshiba
CategoryOptoelectronics
ApplicationsDigital Audio
Voltage - Supply2.7 V ~ 3.6 V
Wavelength650nm
Data Rate15Mbps
Power - Output-21 ~ -15dBm
Current - Supply-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TOTX141P F,T
TOTX141PF,T
TOTX141PFT ND
TOTX141PFTND
TOTX141PFT
Image of TRANSMITTER MODULE FIBER OPTIC - TOTX141P(F,T)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSMITTER MODULE FIBER OPTIC - TOTX141P(F,T)
(TOTX141PFT-ND) - Optoelectronics

TRANSMITTER MODULE FIBER OPTIC - TOTX141P(F,T) (TOTX141PFT-ND) - Optoelectronics

Related parts Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX141P(F,T) Optoelectronics
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX141P(F,T) Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX141P(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX141PFT-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX141 Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX141 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX141-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX141P Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX141P online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX141P-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX147(F,T) Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX147(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX147FT-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Toshiba TOTX147PL(F,T) Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX147PL(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX147PLFT-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX177(F,T) Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX177(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX177FT-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX177PL(F,T) Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX177PL(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX177PLFT-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX179 Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX179 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX179-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX179P Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX179P online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX179P-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX179P(F,T) Optoelectronics
 Order TRANSMITTER MODULE FIBER OPTIC-TOTX179P(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX179PFT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSMITTER MODULE FIBER OPTIC - TOTX141P  |  Next: TRANSMITTER MODULE FIBER OPTIC - TOTX147(F,T)
TRANSMITTER MODULE FIBER OPTIC - TOTX141P(F,T)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany