120µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V THF127K010P1F-F Capacitors

CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F - Capacitors

All prices are in GBP.
Digi-Key Part Number THF127K010P1F-F-ND
Price Break Unit Price Extended Price
40 9.371 374.84
Manufacturer Part NumberTHF127K010P1F-F
Product DescriptionCAP TANT 120UF 10V 10% AXIAL
Quantity Available

Non-Stock
Order: 120µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V THF127K010P1F-F Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

120µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V THF127K010P1F-F
Technical/Catalog InformationTHF127K010P1F-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance120µF
Voltage - Rated 10V
Tolerance±10%
FeaturesWet Tantalum
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)70.0 mOhm
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeHermetically Sealed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names THF127K010P1F F
THF127K010P1FF
Image of CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F
(THF127K010P1F-F-ND) - Capacitors

CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F (THF127K010P1F-F-ND) - Capacitors

Related parts 120µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V THF127K010P1F-F Capacitors
120µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V THF127K010P1F-F Capacitors
 Order CAP TANT 120UF 10V 10% AXIAL-THF127K010P1F-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF127K010P1F-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC106K010P02-F Capacitors
 Order CAP TANT 10UF 10V 10% AXIAL-TAC106K010P02-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K010P02-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC106K010P02 Capacitors
 Order CAP TANT 10UF 10V 10% AXIAL-TAC106K010P02 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K010P02-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC156K010P05 Capacitors
 Order CAP TANT 15UF 10V 10% AXIAL-TAC156K010P05 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K010P05-ND.
22µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC226K010P05-F Capacitors
 Order CAP TANT 22UF 10V 10% AXIAL-TAC226K010P05-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K010P05-F-ND.
33µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC336K010P06-F Capacitors
 Order CAP TANT 33UF 10V 10% AXIAL-TAC336K010P06-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K010P06-F-ND.
4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC475K010P02-F Capacitors
 Order CAP TANT 4.7UF 10V 10% AXIAL-TAC475K010P02-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K010P02-F-ND.
47µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC476K010P06-F Capacitors
 Order CAP TANT 47UF 10V 10% AXIAL-TAC476K010P06-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC476K010P06-F-ND.
47µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC476K010P06 Capacitors
 Order CAP TANT 47UF 10V 10% AXIAL-TAC476K010P06 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC476K010P06-ND.
82µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) 10V TAC826K010P07 Capacitors
 Order CAP TANT 82UF 10V 10% AXIAL-TAC826K010P07 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC826K010P07-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT 120UF 10V 10% AXIAL - 173D127X9010YWE3  |  Next: CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3
CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany