Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-024 Transformers

TRANSFORMER TOROID 48VCT 2.9A - AA51402-024 - Transformers

All prices are in GBP.
Digi-Key Part Number TE51402024-ND
Price Break Unit Price Extended Price
1 84.64 84.64
10 76.175 761.75
25 67.7108 1692.77
50 60.9396 3046.98
100 57.5541 5755.41
250 54.16856 13542.14
500 50.78304 25391.52
1000 47.3975 47397.50
2000 45.02763 90055.26
Manufacturer Part NumberAA51402-024
Product DescriptionTRANSFORMER TOROID 48VCT 2.9A
Quantity Available 10

Order: Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-024 Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-024
Technical/Catalog InformationAA51402-024
VendorAcme Electric/Amveco/Actown
CategoryTransformers
Mounting TypeChassis Mount
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current48 VAC @ 2.9A
Parallel Output Voltage @ Current24 VAC @ 5.8A
Maximum Power140 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA51402 024
AA51402024
TE51402024 ND
TE51402024ND
TE51402024
Image of TRANSFORMER TOROID 48VCT 2.9A - AA51402-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSFORMER TOROID 48VCT 2.9A - AA51402-024
(TE51402024-ND) - Transformers

TRANSFORMER TOROID 48VCT 2.9A - AA51402-024 (TE51402024-ND) - Transformers

Related parts Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-024 Transformers
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-024 Transformers
 Order TRANSFORMER TOROID 48VCT 2.9A-AA51402-024 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51402024-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-012 Transformers
 Order TRANSFORMER TOROID 140VA 2X12V-AA51402-012 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-012-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-028 Transformers
 Order TRANSFORMER TOROID 140VA 2X28V-AA51402-028 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-028-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 50 VA AA50502-024 Transformers
 Order TRANSFORMER TOROID 50VA 2X24V-AA50502-024 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50502-024-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 95 VA AA50952-024 Transformers
 Order TRANSFORMER TOROID 95VA 2X24V-AA50952-024 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50952-024-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-015 Transformers
 Order TRANSFORMER TOROID 140VA 2X15V-AA51402-015 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-015-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-030 Transformers
 Order TRANSFORMER TOROID 140VA 2X30V-AA51402-030 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-030-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 185 VA AA51852-024 Transformers
 Order TRANSFORMER TOROID 185VA 2X24V-AA51852-024 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51852-024-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 240 VA AA52402-024 Transformers
 Order TRANSFORMER TOROID 240VA 2X24V-AA52402-024 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA52402-024-ND.
Acme Electric/Amveco/Actown Chassis Mount Power Transformer 140 VA AA51402-018 Transformers
 Order TRANSFORMER TOROID 36VCT 3.9A-AA51402-018 online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51402018-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSFORMER TOROID 44VCT 5.11A - 182P22  |  Next: TRANSFORMER TOROID 5.0VA 2X7V PC - L01-6320
TRANSFORMER TOROID 48VCT 2.9A - AA51402-024
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany