Triac Discrete Semiconductor Product 16A 700V STMicroelectronics Alternistor - Snubberless T1620-700W Discrete Semiconductor Products

TRIAC 16A 20MA 800V ISOWATT220AB - T1620-700W - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number T1620-700W-ND
Price Break Unit Price Extended Price
1000 0.81664 816.64
Manufacturer Part NumberT1620-700W
Product DescriptionTRIAC 16A 20MA 800V ISOWATT220AB
Quantity Available

Non-Stock
Order: Triac Discrete Semiconductor Product 16A 700V STMicroelectronics Alternistor - Snubberless T1620-700W Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Triac Discrete Semiconductor Product 16A 700V STMicroelectronics Alternistor - Snubberless T1620-700W
Technical/Catalog InformationT1620-700W
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State700V
Current - On State (It (RMS) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)20mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)200A, 218A
Mounting TypeThrough Hole
Package / CaseISOWATT220AB-3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T1620 700W
T1620700W
Image of TRIAC 16A 20MA 800V ISOWATT220AB - T1620-700W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC 16A 20MA 800V ISOWATT220AB - T1620-700W
(T1620-700W-ND) - Discrete Semiconductor Products

TRIAC 16A 20MA 800V ISOWATT220AB - T1620-700W (T1620-700W-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 16A 700V STMicroelectronics Alternistor - Snubberless T1620-700W Discrete Semiconductor Products
Triac Discrete Semiconductor Product 16A 700V STMicroelectronics Alternistor - Snubberless T1620-700W Discrete Semiconductor Products
 Order TRIAC 16A 20MA 800V ISOWATT220AB-T1620-700W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T1620-700W-ND.
Triac Discrete Semiconductor Product 16A 600V STMicroelectronics Alternistor - Snubberless T1620-600W Discrete Semiconductor Products
 Order TRIAC 16A 20MA 600V ISOWATT220AB-T1620-600W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T1620-600W-ND.
Triac Discrete Semiconductor Product 8A 800V STMicroelectronics Alternistor - Snubberless T830-800W Discrete Semiconductor Products
 Order TRIAC 8A 30MA 800V ISOWATT220AB-T830-800W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6755-5-ND.
Triac Discrete Semiconductor Product 16A 600V STMicroelectronics Alternistor - Snubberless T1630-600W Discrete Semiconductor Products
 Order TRIAC 16A 30MA 600V ISOWATT220AB-T1630-600W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T1630-600W-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless T620-600W Discrete Semiconductor Products
 Order TRIAC 6A 20MA 600V ISOWATT220AB-T620-600W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T620-600W-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard BTB16-800BW3G Discrete Semiconductor Products
 Order TRIAC 16A 50MA 800V TO-220AB-BTB16-800BW3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB16-800BW3G-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard BTB16-800CW3G Discrete Semiconductor Products
 Order TRIAC 16A 35MA 800V TO-220AB-BTB16-800CW3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB16-800CW3G-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800BWRG Discrete Semiconductor Products
 Order IC TRIAC 16A 800V TO-220AB-BTB16-800BWRG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB16-800BWRG-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTA16-800CWRG Discrete Semiconductor Products
 Order TRIAC 16A 800V INSUL TO220AB-BTA16-800CWRG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4166-5-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Standard BTB16-800BRG Discrete Semiconductor Products
 Order TRIAC 16A 800V TO220AB-BTB16-800BRG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4181-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRIAC 16A 20MA 600V ISOWATT220AB - T1620-600W  |  Next: TRIAC 16A 30MA 600V ISOWATT220AB - T1630-600W
TRIAC 16A 20MA 800V ISOWATT220AB - T1620-700W
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany