Twin Industries Prototype Board - Perforated Prototyping Product 2000-50 Prototyping Products

BOARD PROTOTYPING 3U COMPACTPCI - 2000-50 - Prototyping Products

All prices are in GBP.
Digi-Key Part Number 438-1072-ND
Price Break Unit Price Extended Price
1 59.94 59.94
10 56.41 564.10
25 50.064 1251.60
50 49.3588 2467.94
100 47.596 4759.60
Manufacturer Part Number2000-50
Product DescriptionBOARD PROTOTYPING 3U COMPACTPCI
Quantity Available 5

Order: Twin Industries Prototype Board - Perforated Prototyping Product 2000-50 Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Twin Industries Prototype Board - Perforated Prototyping Product 2000-50
Technical/Catalog Information2000-50
VendorTwin Industries
CategoryPrototyping Products
Size / Dimension-
Material-
Proto Board Type-
16-Pin Dip Capacity-
Edge Contacts-
Circuit Pattern-
Board Thickness-
Hole Diameter-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2000 50
200050
438 1072 ND
4381072ND
438-1072
Image of BOARD PROTOTYPING 3U COMPACTPCI - 2000-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD PROTOTYPING 3U COMPACTPCI - 2000-50
(438-1072-ND) - Prototyping Products

BOARD PROTOTYPING 3U COMPACTPCI - 2000-50 (438-1072-ND) - Prototyping Products

Related parts Twin Industries Prototype Board - Perforated Prototyping Product 2000-50 Prototyping Products
Twin Industries Prototype Board - Perforated Prototyping Product 2000-50 Prototyping Products
 Order BOARD PROTOTYPING 3U COMPACTPCI-2000-50 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1072-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 2000-200 Prototyping Products
 Order BOARD PROTOTYPING 6U COMPACTPCI-2000-200 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1070-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 7036-50 Prototyping Products
 Order BOARD PROTOTYPING .05" 3.5X4"-7036-50 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7036-50-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 2000-80 Prototyping Products
 Order BOARD PROTOTYPING 6U CPCI 80MM-2000-80 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1071-ND.
Twin Industries Card Extender Prototyping Product 2000-3U-160EX-LF Prototyping Products
 Order EXTENDER CARD CPCI 3U 160MM-2000-3U-160EX-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
Twin Industries Card Extender Prototyping Product 2000-3U-160EX Prototyping Products
 Order EXTENDER CARD CPCI 3U 160MM-2000-3U-160EX online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-ND.
Twin Industries Card Extender Prototyping Product 2000-3U-160H-LF Prototyping Products
 Order EXTENDER CARD CPCI 3U 160MM-2000-3U-160H-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160H-LF-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 4010-4565 Prototyping Products
 Order BOARD PROTOTYPING .01" 6.2X4.5"-4010-4565 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 4010-4565-ND.
Twin Industries Card Extender Prototyping Product 2000-3U-80EX Prototyping Products
 Order EXTENDER CARD CPCI 3U 80MM-2000-3U-80EX online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
Twin Industries Card Extender Prototyping Product 2000-3U-80EX-LF Prototyping Products
 Order EXTENDER CARD CPCI 3U 80MM-2000-3U-80EX-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1064-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD PROTOTYPING .05/0.1" 8X8" - 7050-100  |  Next: BOARD PROTOTYPING 6U COMPACTPCI - 2000-200
BOARD PROTOTYPING 3U COMPACTPCI - 2000-50
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany