Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E196JC Integrated Circuits (ICs)

IC DELAY CHIP PROGR 28-PLCC - SY100E196JC - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number SY100E196JC-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSY100E196JC
Product DescriptionIC DELAY CHIP PROGR 28-PLCC
Quantity Available 0

Non-Stock Discontinued item; call Digi-Key for more information.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E196JC
Technical/Catalog InformationSY100E196JC
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
TypeProgrammable Delay Chip
Voltage - Supply4.2 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SY100E196JC
SY100E196JC
Image of IC DELAY CHIP PROGR 28-PLCC - SY100E196JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DELAY CHIP PROGR 28-PLCC - SY100E196JC
(SY100E196JC-ND) - Integrated Circuits (ICs)

IC DELAY CHIP PROGR 28-PLCC - SY100E196JC (SY100E196JC-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E196JC Integrated Circuits (ICs)
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E196JC Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E196JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E196JC-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E195JY Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E195JY online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2440-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E196JY Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E196JY online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2441-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY10E195JZ Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY10E195JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2501-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E195JI TR Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E195JI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E195JI TR-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E195JI Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E195JI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E195JI-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E195JY TR Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E195JY TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E195JY TR-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY100E196JI Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY100E196JI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E196JI-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY10E195JC TR Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY10E195JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E195JC TR-ND.
Micrel Inc Clock/timing - Application Specific Integrated Circuit (ics) Programmable Delay Chip 4.2 V ~ 5.5 V SY10E195JC Integrated Circuits (ICs)
 Order IC DELAY CHIP PROGR 28-PLCC-SY10E195JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E195JC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DELAY CHIP PROGR 28-PLCC - SY100E195JY TR  |  Next: IC DELAY CHIP PROGR 28-PLCC - SY100E196JI
IC DELAY CHIP PROGR 28-PLCC - SY100E196JC
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany