Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-3-750-12-01 Cables, Wires - Management

TWIST LOK STANDOFF 3/4 X 1.45" - STL-3-750-12-01 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number STL-3-750-12-01-ND
Price Break Unit Price Extended Price
5000 0.1389 694.50
Manufacturer Part NumberSTL-3-750-12-01
Product DescriptionTWIST LOK STANDOFF 3/4 X 1.45"
Quantity Available

Non-Stock
Order: Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-3-750-12-01 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-3-750-12-01
Technical/Catalog InformationSTL-3-750-12-01
VendorRichco Plastic Co
CategoryCables, Wires - Management
ColorNatural
TypeTwist Lock Standoff
Mounting TypePush, Barbed Shaft
Opening Size0.80" Dia x 2.54" H (20.3mm x 64.5mm)
MaterialNylon
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STL 3 750 12 01
STL37501201
Image of TWIST LOK STANDOFF 3/4 X 1.45" - STL-3-750-12-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TWIST LOK STANDOFF 3/4 X 1.45" - STL-3-750-12-01
(STL-3-750-12-01-ND) - Cables, Wires - Management

TWIST LOK STANDOFF 3/4 X 1.45" - STL-3-750-12-01 (STL-3-750-12-01-ND) - Cables, Wires - Management

Related parts Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-3-750-12-01 Cables, Wires - Management
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-1-750-12-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/4 X 1.45"-STL-1-750-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-750-12-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-8-750-12-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/16 X 1.45"-STL-8-750-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-8-750-12-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-1-750-8-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 1/2 X 1.45"-STL-1-750-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-750-8-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-8-750-16-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 1/2 X 1.45"-STL-8-750-16-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-8-750-16-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-3-750-8-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 1/2 X 1.45"-STL-3-750-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-750-8-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-8-750-20-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/4 X 1.45"-STL-8-750-20-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-8-750-20-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-3-750-12-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/4 X 1.45"-STL-3-750-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-750-12-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-1-250-12-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/4 X .75"-STL-1-250-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-250-12-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-1-350-12-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/4 X .91"-STL-1-350-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-350-12-01-ND.
Natural Nylon Clamp And Clip Cables, Wire - Management Richco Plastic Co STL-1-450-12-01 Cables, Wires - Management
 Order TWIST LOK STANDOFF 3/4 X 1.09"-STL-1-450-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-450-12-01-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TWIST LOK STANDOFF 3/4 X 1.45" - STL-1-750-12-01  |  Next: TWIST LOK STANDOFF 3/4 X 1.45" - STL-750-12-01
TWIST LOK STANDOFF 3/4 X 1.45" - STL-3-750-12-01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany