Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ETR102 Potentiometers, Variable Resistors

POT 1K OHM MULTI SIDE SMD - ST5ETR102 - Potentiometers, Variable Resistors

All prices are in GBP.
Digi-Key Part Number ST5ETR102-ND
Price Break Unit Price Extended Price
500 1.52064 760.32
Manufacturer Part NumberST5ETR102
Product DescriptionPOT 1K OHM MULTI SIDE SMD
Quantity Available

Non-Stock
Order: Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ETR102 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ETR102
Technical/Catalog InformationST5ETR102
VendorCopal Electronics Inc
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.25W, 1/4W
Number of Turns14
Package / CaseSquare - 0.266" L x 0.236" W x 0.169" H (6.75mm x 6.00mm x 4.30mm)
Adjustment TypeSide Adjustment
Tolerance±10%
Mounting TypeSurface Mount
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST5ETR102
ST5ETR102
Image of POT 1K OHM MULTI SIDE SMD - ST5ETR102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM MULTI SIDE SMD - ST5ETR102
(ST5ETR102-ND) - Potentiometers, Variable Resistors

POT 1K OHM MULTI SIDE SMD - ST5ETR102 (ST5ETR102-ND) - Potentiometers, Variable Resistors

Related parts Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ETR102 Potentiometers, Variable Resistors
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ETR102 Potentiometers, Variable Resistors
 Order POT 1K OHM MULTI SIDE SMD-ST5ETR102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST5ETR102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ER102 Potentiometers, Variable Resistors
 Order POT 1K OHM MULTI SIDE SMD-ST5ER102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST5ER102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE SIDE SMD-ST32ETG102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE SIDE SMD-ST32ETH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE SIDE SMD-ST42ETG102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE SIDE SMD-ST42ETH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETG102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE SIDE SMD-ST4ETG102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETG102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE SIDE SMD-ST4ETH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETH102-ND.
Copal Electronics Inc 10.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ER100 Potentiometers, Variable Resistors
 Order POT 10 OHM MULTI SIDE SMD-ST5ER100 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST5ER100-ND.
Copal Electronics Inc 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5ER103 Potentiometers, Variable Resistors
 Order POT 10K OHM MULTI SIDE SMD-ST5ER103 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST5ER103-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM MULTI SIDE SMD - ST5ER102  |  Next: POT 1K OHM PANEL 1" SHAFT FLAT - 450D102F8
POT 1K OHM MULTI SIDE SMD - ST5ETR102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany