Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T05LG Power Supplies

CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG - Power Supplies

All prices are in GBP.
Digi-Key Part Number SRSB-50T05LG-ND
Price Break Unit Price Extended Price
40 20.856 834.24
Manufacturer Part NumberSRSB-50T05LG
Product DescriptionCONV DC/DC 5V 12A OUTPUT
Quantity Available

Non-Stock
Order: Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T05LG Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T05LG
Technical/Catalog InformationSRSB-50T05LG
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input36 ~ 75V
Output5V
Power (Watts)60W
Number of Outputs1
1st Output5 VDC @ 12A
2nd Output-
3rd Output-
4th Output-
TypeIsolated with Remote On/Off and UVLO
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRSB 50T05LG
SRSB50T05LG
Image of CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG
(SRSB-50T05LG-ND) - Power Supplies

CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG (SRSB-50T05LG-ND) - Power Supplies

Related parts Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T05LG Power Supplies
Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T05LG Power Supplies
 Order CONV DC/DC 5V 12A OUTPUT-SRSB-50T05LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRSB-50T05LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T050G Power Supplies
 Order CONV DC/DC 5V 12A 36-75VIN SMD-SRSB-50T050G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1382-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: SRSB-50T12LG Power Supplies
 Order CONV DC/DC 12V 5A OUTPUT-SRSB-50T12LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRSB-50T12LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 50W Input: 36 ~ 75V Output: SRSB-50T03LG Power Supplies
 Order CONV DC/DC 3.3V 15A OUTPUT-SRSB-50T03LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRSB-50T03LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: 0RCY-60T050G Power Supplies
 Order CONV DC/DC 5.0V 12A OUTPUT-0RCY-60T050G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T050G-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: 0RCY-85T05LG Power Supplies
 Order CONV DC/DC 5V 20A OUTPUT-0RCY-85T05LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T05LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: 0RLC-10T050G Power Supplies
 Order CONV DC/DC 5V 2A OUTPUT-0RLC-10T050G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RLC-10T050G-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 144W Input: 36 ~ 75V Output: 0RQB-C5T12LG Power Supplies
 Order CONV DC/DC 12V 12A 144W OUTPUT-0RQB-C5T12LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RQB-C5T12LG-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 14W Input: 3 ~ 5.5V Output: S7AH-12F1200 Power Supplies
 Order CONV DC/DC 12A 1.2V OUTPUT SMD-S7AH-12F1200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1122-5-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5V Output: S7AH-12F1500 Power Supplies
 Order CONV DC/DC 12A 1.5V OUTPUT SMD-S7AH-12F1500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1123-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 12A 36-75VIN SMD - SRSB-50T050G  |  Next: CONV DC/DC 5V 150MA SIP - HPR100C
CONV DC/DC 5V 12A OUTPUT - SRSB-50T05LG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany