Bel Fuse Inc Dc Dc Converter Power Supply 7W Input: 3 ~ 3.6V Output: SRAH-02C50BR Power Supplies

CONV DC/DC 5V 1.5A 7.5W OUTPUT - SRAH-02C50BR

All prices are in GBP.
Digi-Key Part Number SRAH-02C50BR-ND
Price Break Unit Price Extended Price
200 6.1776 1235.52
Manufacturer Part NumberSRAH-02C50BR
Product DescriptionCONV DC/DC 5V 1.5A 7.5W OUTPUT
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Bel Fuse Inc Dc Dc Converter Power Supply 7W Input: 3 ~ 3.6V Output: SRAH-02C50BR
Technical/Catalog InformationSRAH-02C50BR
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input3 ~ 3.6V
Output5V
Power (Watts)7W
Number of Outputs1
1st Output5 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRAH 02C50BR
SRAH02C50BR
Image of CONV DC/DC 5V 1.5A 7.5W OUTPUT - SRAH-02C50BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 1.5A 7.5W OUTPUT - SRAH-02C50BR
(SRAH-02C50BR-ND)

CONV DC/DC 5V 1.5A 7.5W OUTPUT - SRAH-02C50BR (SRAH-02C50BR-ND)

Related parts Bel Fuse Inc Dc Dc Converter Power Supply 7W Input: 3 ~ 3.6V Output: SRAH-02C50BR Power Supplies
Bel Fuse Inc Dc Dc Converter Power Supply 7W Input: 3 ~ 3.6V Output: SRAH-02C50BR Power Supplies
 Order CONV DC/DC 5V 1.5A 7.5W OUTPUT-SRAH-02C50BR online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-02C50BR-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 5V Output: SRAH-05B150R Power Supplies
 Order CONV DC/DC 5A 5V 1.5V OUT SMD-SRAH-05B150R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B150R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 9W Input: 5V Output: SRAH-05B180R Power Supplies
 Order CONV DC/DC 5A 5V 1.8V OUT SMD-SRAH-05B180R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B180R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B330R Power Supplies
 Order CONV DC/DC 5A 5V 3.3V OUT SMD-SRAH-05B330R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B330R-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05BT500 Power Supplies
 Order CONV DC/DC 5A 5V VREF/2 SMD-SRAH-05BT500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05BT500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 26W Input: 5V Output: SRAH-08B1A00 Power Supplies
 Order CONV DC/DC 8A 5V .9-3.3V SMD-SRAH-08B1A00 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-08B1A00-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 75W Input: 12V Output: VRPF-15A1ACG Power Supplies
 Order CONV DC/DC 1.2-5.0VDC 15A 75W-VRPF-15A1ACG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number VRPF-15A1ACG-ND.
Bel Fuse Inc (VA) Dc Dc Converter Power Supply 15W Input: 8 ~ 32V Output: SRAH-03H500R Power Supplies
 Order CONV DC/DC 3A 5V OUTPUT SMD-SRAH-03H500R online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1376-1-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 15W Input: 8 ~ 32V Output: SRAH-03H500R Power Supplies
 Order CONV DC/DC 3A 5V OUTPUT SMD-SRAH-03H500R online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1376-2-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 3 ~ 3.6V Output: SRAH-02C5000 Power Supplies
 Order CONV DC/DC 1.5A 7.5W 5VDC SMD-SRAH-02C5000 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-02C5000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5A 5V VREF/2 SMD - SRAH-05BT500  |  Next: CONV DC/DC 5V 1000MA SGL T/H - UWR-5/1000-D24-C
CONV DC/DC 5V 1.5A 7.5W OUTPUT - SRAH-02C50BR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany