4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAATR1 Capacitors

CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAATR1 - Capacitors

All prices are in GBP.
Digi-Key Part Number SR151A4R7CAATR1-ND
Price Break Unit Price Extended Price
3500 0.25485 891.98
Manufacturer Part NumberSR151A4R7CAATR1
Product DescriptionCAP CER 4.7PF 100V NP0 RADIAL
Quantity Available

Non-Stock
Order: 4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAATR1 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAATR1
Technical/Catalog InformationSR151A4R7CAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 100V
Tolerance±0.25pF
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.100" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR151A4R7CAATR1
SR151A4R7CAATR1
Image of CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAATR1
(SR151A4R7CAATR1-ND) - Capacitors

CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAATR1 (SR151A4R7CAATR1-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAATR1 Capacitors
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAATR1 Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR151A4R7CAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A4R7CAATR1-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V MR041A4R7DAA Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-MR041A4R7DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A4R7DAA-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V MR041A4R7DAATR1 Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-MR041A4R7DAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A4R7DAATR1-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V MR051A4R7DAA Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-MR051A4R7DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A4R7DAA-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR071A4R7DAATR1 Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR071A4R7DAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A4R7DAATR1-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR121A4R7DAAAP1 Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR121A4R7DAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A4R7DAAAP1-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAA Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR151A4R7CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A4R7CAA-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7CAT Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR151A4R7CAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A4R7CAT-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7DAA Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR151A4R7DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A4R7DAA-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial 100V SR151A4R7DAATR1 Capacitors
 Order CAP CER 4.7PF 100V NP0 RADIAL-SR151A4R7DAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A4R7DAATR1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAA  |  Next: CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAT
CAP CER 4.7PF 100V NP0 RADIAL - SR151A4R7CAATR1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany