390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M0ER Capacitors

CAP ALUM POLY 390UF 2.5V SMD - SPA391M0ER - Capacitors

All prices are in GBP.
Digi-Key Part Number SPA391M0ER-ND
Price Break Unit Price Extended Price
2000 1.28748 2574.96
Manufacturer Part NumberSPA391M0ER
Product DescriptionCAP ALUM POLY 390UF 2.5V SMD
Quantity Available

Non-Stock
Order: 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M0ER Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M0ER
Technical/Catalog InformationSPA391M0ER
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance390µF
ESR (Equivalent Series Resistance)5.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W (7.30mm x 4.30mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-43 (EIA)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPA391M0ER
SPA391M0ER
Image of CAP ALUM POLY 390UF 2.5V SMD - SPA391M0ER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP ALUM POLY 390UF 2.5V SMD - SPA391M0ER
(SPA391M0ER-ND) - Capacitors

CAP ALUM POLY 390UF 2.5V SMD - SPA391M0ER (SPA391M0ER-ND) - Capacitors

Related parts 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M0ER Capacitors
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M0ER Capacitors
 Order CAP ALUM POLY 390UF 2.5V SMD-SPA391M0ER online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M0ER-ND.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M0EB Capacitors
 Order CAP ALUM POLY 390UF 2.5V SMD-SPA391M0EB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M0EB-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD101M0EXB Capacitors
 Order CAP ALUM POLY 100UF 2.5V SMD-ESRD101M0EXB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M0EXB-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD101M0EXR Capacitors
 Order CAP ALUM POLY 100UF 2.5V SMD-ESRD101M0EXR online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M0EXR-ND.
150µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD151M0EB Capacitors
 Order CAP ALUM POLY 150UF 2.5V SMD-ESRD151M0EB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD151M0EB-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD181M0EB Capacitors
 Order CAP ALUM POLY 180UF 2.5V SMD-ESRD181M0EB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M0EB-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD181M0ER Capacitors
 Order CAP ALUM POLY 180UF 2.5V SMD-ESRD181M0ER online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M0ER-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD221M0EXB Capacitors
 Order CAP ALUM POLY 220UF 2.5V SMD-ESRD221M0EXB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M0EXB-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD221M0EXR Capacitors
 Order CAP ALUM POLY 220UF 2.5V SMD-ESRD221M0EXR online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M0EXR-ND.
82µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD820M0EB Capacitors
 Order CAP ALUM POLY 82UF 2.5V SMD-ESRD820M0EB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD820M0EB-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP ALUM POLY 390UF 2.5V SMD - SPA391M0EB  |  Next: CAP ALUM POLY 390UF 2V SMD - ESRE391M02XB
CAP ALUM POLY 390UF 2.5V SMD - SPA391M0ER
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany