390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M02R Capacitors

CAP ALUM POLY 390UF 2V SMD - SPA391M02R

All prices are in GBP.
Digi-Key Part Number SPA391M02R-ND
Price Break Unit Price Extended Price
2000 1.28748 2574.96
Manufacturer Part NumberSPA391M02R
Product DescriptionCAP ALUM POLY 390UF 2V SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M02R
Technical/Catalog InformationSPA391M02R
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance390µF
ESR (Equivalent Series Resistance)5.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W (7.30mm x 4.30mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-43 (EIA)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPA391M02R
SPA391M02R
Image of CAP ALUM POLY 390UF 2V SMD - SPA391M02R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP ALUM POLY 390UF 2V SMD - SPA391M02R
(SPA391M02R-ND)

CAP ALUM POLY 390UF 2V SMD - SPA391M02R (SPA391M02R-ND)

Related parts 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M02R Capacitors
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M02R Capacitors
 Order CAP ALUM POLY 390UF 2V SMD-SPA391M02R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M02R-ND.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) ESRE391M02XB Capacitors
 Order CAP ALUM POLY 390UF 2V SMD-ESRE391M02XB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE391M02XB-ND.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) ESRE391M02XR Capacitors
 Order CAP ALUM POLY 390UF 2V SMD-ESRE391M02XR online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE391M02XR-ND.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) SPA391M02B Capacitors
 Order CAP ALUM POLY 390UF 2V SMD-SPA391M02B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M02B-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD101M02B Capacitors
 Order CAP ALUM POLY 100UF 2V SMD-ESRD101M02B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M02B-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD101M02R Capacitors
 Order CAP ALUM POLY 100UF 2V SMD-ESRD101M02R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M02R-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD121M02XB Capacitors
 Order CAP ALUM POLY 120UF 2V SMD-ESRD121M02XB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M02XB-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD121M02XR Capacitors
 Order CAP ALUM POLY 120UF 2V SMD-ESRD121M02XR online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M02XR-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD181M02R Capacitors
 Order CAP ALUM POLY 180UF 2V SMD-ESRD181M02R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M02R-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD221M02B Capacitors
 Order CAP ALUM POLY 220UF 2V SMD-ESRD221M02B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M02B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP ALUM POLY 390UF 2V SMD - SPA391M02B  |  Next: CAP ALUM POLY 390UF 6.3V SMD - PCS0J391MCL1GS
CAP ALUM POLY 390UF 2V SMD - SPA391M02R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany