Pressure Sensors, Transducers ±1.42 PSI, ±0.1 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G101 U Sensors, Transducers

SENSOR GAUGE PRESSURE +/-.1 DIP - SP20C-G101 U - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number SP20C-G101 U-ND
Price Break Unit Price Extended Price
1000 5.5 5500.00
Manufacturer Part NumberSP20C-G101 U
Product DescriptionSENSOR GAUGE PRESSURE +/-.1 DIP
Quantity Available

Non-Stock
Order: Pressure Sensors, Transducers ±1.42 PSI, ±0.1 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G101 U Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Pressure Sensors, Transducers ±1.42 PSI, ±0.1 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G101 U
Technical/Catalog InformationSP20C-G101 U
VendorGE Sensing
CategorySensors, Transducers
Operating Pressure±1.42 PSI, ±0.1 kgf/cm2
Output60 ~ 140mV
Package / CaseDIP
Pressure TypeGauge
Port SizeMale, 0.118" (3mm) O.D.
Termination StyleSurface Mount
Voltage - Supply-
Operating Temperature-20°C ~ 100°C
Other Names SP20C G101 U
SP20CG101 U
Image of SENSOR GAUGE PRESSURE +/-.1 DIP - SP20C-G101 U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SENSOR GAUGE PRESSURE +/-.1 DIP - SP20C-G101 U
(SP20C-G101 U-ND) - Sensors, Transducers

SENSOR GAUGE PRESSURE +/-.1 DIP - SP20C-G101 U (SP20C-G101 U-ND) - Sensors, Transducers

Related parts Pressure Sensors, Transducers ±1.42 PSI, ±0.1 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G101 U Sensors, Transducers
Pressure Sensors, Transducers ±1.42 PSI, ±0.1 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G101 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE +/-.1 DIP-SP20C-G101 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G101 U-ND.
Pressure Sensors, Transducers ±28.45 PSI, -1 ~ +2 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G202 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE+/-1TO2 DIP-SP20C-G202 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G202 U-ND.
Pressure Sensors, Transducers ±71.12 PSI, -1 ~ +5 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G502 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE+/-1TO5 DIP-SP20C-G502 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G502 U-ND.
Pressure Sensors, Transducers ±2.85 PSI, ±0.2 kfg/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G201 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE +/-.2 DIP-SP20C-G201 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G201 U-ND.
Pressure Sensors, Transducers ±1.42 PSI, ±0.1 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G102 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE +/-1.0 DIP-SP20C-G102 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G102 U-ND.
Pressure Sensors, Transducers ±7.11 PSI, ±0.5 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G501 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE +/-.5 DIP-SP20C-G501 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G501 U-ND.
Pressure Sensors, Transducers ±142.2 PSI, -1 ~ +10 kgf/cm2 PSI 60 ~ 140mV GE Sensing SP20C-G103 U Sensors, Transducers
 Order SENSOR GAUGE PRESSURE+/-1TO10DIP-SP20C-G103 U online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number SP20C-G103 U-ND.
Pressure Sensors, Transducers 7.25 PSI PSI 0 ~ 60mV Freescale Semiconductor MPX53GP Sensors, Transducers
 Order SENSOR GAUGE PRESSURE 7 PSI MAX-MPX53GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX53GP-ND.
Pressure Sensors, Transducers 1 PSI PSI 50 ~ 110mV GE Sensing NPC-1210-001G/D Sensors, Transducers
 Order SENSOR PRES 1PSI 0-75MV DIP-NPC-1210-001G/D online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NPC-1210-001G/D-ND.
Pressure Sensors, Transducers 50 PSI PSI 98 ~ 102mV, Ratiometric Honeywell Sensing and Control 19C050A4 Sensors, Transducers
 Order SENSOR 19MM 50PSIA 1/8 27NPT-19C050A4 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 287-1905-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SENSOR GAUGE PRESS 7.25PSI MAX - MPXV5050GP  |  Next: SENSOR GAUGE PRESSURE +/-.2 DIP - SP20C-G201 U
SENSOR GAUGE PRESSURE +/-.1 DIP - SP20C-G101 U
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany