Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20ML-1S6 Connectors, Interconnects

CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number SOU1249-ND
Price Break Unit Price Extended Price
1 0.87 0.87
10 0.824 8.24
25 0.792 19.80
50 0.7286 36.43
100 0.6019 60.19
250 0.52588 131.47
500 0.4752 237.60
1000 0.44352 443.52
5000 0.41184 2059.20
Manufacturer Part NumberSC20ML-1S6
Product DescriptionCONN SOCKET 20-22AWG CRIMP GOLD
Quantity Available 2150

Order: Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20ML-1S6 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20ML-1S6
Technical/Catalog InformationSC20ML-1S6
VendorSouriau Connection Technology
CategoryConnectors, Interconnects
PackagingBulk
Contact FinishGold
Contact TerminationCrimp
Wire Gauge 20-22 AWG
TypeStamped
Pin or SocketSocket
Size16
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SC20ML 1S6
SC20ML1S6
SOU1249 ND
SOU1249ND
SOU1249
Image of CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6
(SOU1249-ND) - Connectors, Interconnects

CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6 (SOU1249-ND) - Connectors, Interconnects

Related parts Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20ML-1S6 Connectors, Interconnects
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20ML-1S6 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP GOLD-SC20ML-1S6 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SC20M-1S6 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP GOLD-SC20M-1S6 online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1249CT-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20M-1S6 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP GOLD-SC20M-1S6 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249TR-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM20ML-1S6 Connectors, Interconnects
 Order CONN PIN 20-22AWG CRIMP GOLD-SM20ML-1S6 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1253-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SM20M-1S6 Connectors, Interconnects
 Order CONN PIN 20-22AWG CRIMP GOLD-SM20M-1S6 online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1253CT-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM20M-1S6 Connectors, Interconnects
 Order CONN PIN 20-22AWG CRIMP GOLD-SM20M-1S6 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1253TR-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SC20W-3S25 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP GOLD-SC20W-3S25 online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1265CT-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20ML-1TK6 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP TIN-SC20ML-1TK6 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1257-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20WL-3S25 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP GOLD-SC20WL-3S25 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1265-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC20W-3S25 Connectors, Interconnects
 Order CONN SOCKET 20-22AWG CRIMP GOLD-SC20W-3S25 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1265TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN SOCKET 20-22AWG CRIMP GOLD - SC20M-1S6  |  Next: CONN SOCKET 20-22AWG CRIMP GOLD - SC20W-3S25
CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany