Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC11NE4 Integrated Circuits (ICs)

IC TRPL 3IN POS-AND GATE 14-DIP - SN74AC11NE4

All prices are in GBP.
Digi-Key Part Number SN74AC11NE4-ND
Price Break Unit Price Extended Price
2275 0.12003 273.07
Manufacturer Part NumberSN74AC11NE4
Product DescriptionIC TRPL 3IN POS-AND GATE 14-DIP
Quantity Available

Non-Stock
Order: Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC11NE4 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC11NE4
Technical/Catalog InformationSN74AC11NE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits3
Package / Case14-DIP (0.300", 7.62mm)
Logic TypeAND Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs3
Current - Output High, Low24mA, 24mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AC11NE4
SN74AC11NE4
Image of IC TRPL 3IN POS-AND GATE 14-DIP - SN74AC11NE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TRPL 3IN POS-AND GATE 14-DIP - SN74AC11NE4
(SN74AC11NE4-ND)

IC TRPL 3IN POS-AND GATE 14-DIP - SN74AC11NE4 (SN74AC11NE4-ND)

Related parts Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC11NE4 Integrated Circuits (ICs)
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC11NE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-DIP-SN74AC11NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC11NE4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 1.5 V ~ 5.5 V CD74AC10E Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-CD74AC10E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC10E-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V CD74ACT10E Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-CD74ACT10E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT10E-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V CD74ACT10EE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-CD74ACT10EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT10EE4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 400µA, 16mA 4.75 V ~ 5.25 V SN7410N Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-SN7410N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7410N-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 400µA, 16mA 4.75 V ~ 5.25 V SN7410NE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-SN7410NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7410NE4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC10N Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-SN74AC10N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC10N-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC10NE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-SN74AC10NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC10NE4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC11N Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-DIP-SN74AC11N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC11N-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT10N Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-DIP-SN74ACT10N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT10N-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TRPL 3IN POS-AND GATE 14-DIP - SN74AC11N  |  Next: IC TRPL 3IN POS-AND GATE 14-DIP - SN74ACT11NE4
IC TRPL 3IN POS-AND GATE 14-DIP - SN74AC11NE4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany