Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15A-E3/57T Circuit Protection

TVS UNIDIRECT 1.5KW 15V 5% SMC - SMCJ15A-E3/57T - Circuit Protection

All prices are in GBP.
Digi-Key Part Number SMCJ15A-E3/57TGITR-ND
Price Break Unit Price Extended Price
850 0.20275 172.34
1700 0.18586 315.96
3400 0.16826 572.08
5100 0.15629 797.08
10200 0.15066 1536.73
25500 0.14502 3698.01
Manufacturer Part NumberSMCJ15A-E3/57T
Product DescriptionTVS UNIDIRECT 1.5KW 15V 5% SMC
Quantity Available

Non-Stock
Order: Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15A-E3/57T Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15A-E3/57T
Technical/Catalog InformationSMCJ15A-E3/57T
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)15V
Voltage - Breakdown16.7V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMCJ15A E3 57T
SMCJ15AE357T
SMCJ15A E3 57TGITR ND
SMCJ15AE357TGITRND
SMCJ15A-E3/57TGITR
Image of TVS UNIDIRECT 1.5KW 15V 5% SMC - SMCJ15A-E3/57T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS UNIDIRECT 1.5KW 15V 5% SMC - SMCJ15A-E3/57T
(SMCJ15A-E3/57TGITR-ND) - Circuit Protection

TVS UNIDIRECT 1.5KW 15V 5% SMC - SMCJ15A-E3/57T (SMCJ15A-E3/57TGITR-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15A-E3/57T Circuit Protection
Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor (VA) SMCJ15A-E3/57T Circuit Protection
 Order TVS UNIDIRECT 1.5KW 15V 5% SMC-SMCJ15A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ15A-E3/57TGICT-ND.
Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15A-E3/57T Circuit Protection
 Order TVS UNIDIRECT 1.5KW 15V 5% SMC-SMCJ15A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ15A-E3/57TGITR-ND.
Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15-E3/57T Circuit Protection
 Order TVS UNIDIRECT 1.5KW 15V 10% SMC-SMCJ15-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ15-E3/57T-ND.
Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor (VA) SMCJ15CA-E3/57T Circuit Protection
 Order TVS BIDIRECT 1.5KW 15V 5% SMC-SMCJ15CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ15CA-E3/57TGICT-ND.
Tv - Diode Circuit Protection 15V 1500W Vishay/General Semiconductor SMCJ15CA-E3/57T Circuit Protection
 Order TVS BIDIRECT 1.5KW 15V 5% SMC-SMCJ15CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ15CA-E3/57TGITR-ND.
Tv - Diode Circuit Protection 5V 1500W Vishay/General Semiconductor SMCJ5.0A-E3/57T Circuit Protection
 Order TVS UNIDIRECT 1.5KW 5V 5% SMC-SMCJ5.0A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ5.0A-E3/57TGITR-ND.
Tv - Diode Circuit Protection 110V 1500W Vishay/General Semiconductor SMCJ110A-E3/57T Circuit Protection
 Order TVS UNIDIRECT 1.5KW 110V 5% SMC-SMCJ110A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ110A-E3/57T-ND.
Tv - Diode Circuit Protection 12.8V 1500W Vishay/General Semiconductor SM15T15A-E3/57T Circuit Protection
 Order TVS UNIDIR 1.5KW 15V 5% SMC-SM15T15A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T15A-E3/57T-ND.
Tv - Diode Circuit Protection 12.8V 1500W Vishay/General Semiconductor SM15T15CA-E3/57T Circuit Protection
 Order TVS BIDIR 1.5KW 15V 5% SMC-SM15T15CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T15CA-E3/57T-ND.
Tv - Diode Circuit Protection 100V 1500W Vishay/General Semiconductor SMCJ100A-E3/57T Circuit Protection
 Order TVS UNIDIRECT 1.5KW 100V 5% SMC-SMCJ100A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ100A-E3/57T-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TVS UNIDIRECT 1.5KW 15V 5% SMC - SMCJ15A-E3/57T  |  Next: TVS UNIDIRECT 1.5KW 160V 10% SMC - SMCJ160-E3/57T
TVS UNIDIRECT 1.5KW 15V 5% SMC - SMCJ15A-E3/57T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany