Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-5LF Connectors, Interconnects

SLP8S-5LF SLP 8S-5LF - SLP8S-5LF - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number SLP8S-5LF-ND
Price Break Unit Price Extended Price
9600 0.31857 3058.27
Manufacturer Part NumberSLP8S-5LF
Product DescriptionSLP8S-5LF SLP 8S-5LF
Quantity Available

Non-Stock
Order: Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-5LF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-5LF
Technical/Catalog InformationSLP8S-5LF
VendorFCI
CategoryConnectors, Interconnects
Pitch0.049" (1.25mm)
Mounting TypeThrough Hole
FeaturesBoard Lock, Zero Insertion Force (ZIF)
PackagingTray
Connector TypeVertical Contacts, 1 Sided
Number of Positions8
Locking FeatureSlide Lock
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLP8S 5LF
SLP8S5LF
Image of SLP8S-5LF SLP 8S-5LF - SLP8S-5LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLP8S-5LF SLP 8S-5LF - SLP8S-5LF
(SLP8S-5LF-ND) - Connectors, Interconnects

SLP8S-5LF SLP 8S-5LF - SLP8S-5LF (SLP8S-5LF-ND) - Connectors, Interconnects

Related parts Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-5LF Connectors, Interconnects
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-2LF Connectors, Interconnects
 Order SLP8S-2LF SLP 8S-2LF-SLP8S-2LF online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP8S-2LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-5LF Connectors, Interconnects
 Order SLP8S-5LF SLP 8S-5LF-SLP8S-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP8S-5LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-2 Connectors, Interconnects
 Order SLP 8S-2-SLP 8S-2-SLP8S-2 online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP8S-2-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP8S-5 Connectors, Interconnects
 Order SLP 8S-5-SLP 8S-5-SLP8S-5 online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP8S-5-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLP4R-5LF Connectors, Interconnects
 Order SLP4R-5LF SLP4R-5-LF-SLP4R-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP4R-5LF-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 64992-G06-5LF Connectors, Interconnects
 Order GUIDE PIN .100 SHRD-64992-G06-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G06-5LF-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 64992-G40-5LF Connectors, Interconnects
 Order GUIDE PIN .100 SHRD-64992-G40-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G40-5LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLP11S-5LF Connectors, Interconnects
 Order SLP11S-5LF SLP11S-5LF-SLP11S-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP11S-5LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLP12R-5LF Connectors, Interconnects
 Order SLP12R-5LF SLP12R-5LF-SLP12R-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP12R-5LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLP14R-5LF Connectors, Interconnects
 Order SLP14R-5LF SLP14R-5LF-SLP14R-5LF online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP14R-5LF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SLP8S-2LF SLP 8S-2LF - SLP8S-2LF  |  Next: SLP9R-2-SLP9R-2 - SLP9R-2
SLP8S-5LF SLP 8S-5LF - SLP8S-5LF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany