Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount SI9435DY Discrete Semiconductor Products

MOSFET P-CH 30V 5.3A 8-SOIC - SI9435DY - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number SI9435DYCT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSI9435DY
Product DescriptionMOSFET P-CH 30V 5.3A 8-SOIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount SI9435DY
Technical/Catalog InformationSI9435DY
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET P-Channel, Metal Oxide
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C5.3A
Rds On (Max) @ Id, Vgs50 mOhm @ 5.3A, 10V
Input Capacitance (Ciss) @ Vds 690pF @ 15V
Power - Max1W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs23nC @ 10V
Package / Case8-SOIC (3.9mm Width)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI9435DY
SI9435DY
SI9435DYCT ND
SI9435DYCTND
SI9435DYCT
Image of MOSFET P-CH 30V 5.3A 8-SOIC - SI9435DY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET P-CH 30V 5.3A 8-SOIC - SI9435DY
(SI9435DYCT-ND) - Discrete Semiconductor Products

MOSFET P-CH 30V 5.3A 8-SOIC - SI9435DY (SI9435DYCT-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount SI9435DY Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount SI9435DY Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-SI9435DY online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI9435DYCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor Surface Mount SI9435DY Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-SI9435DY online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SI9435DYTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount NDS9435A Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-NDS9435A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9435ACT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS9435A Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-FDS9435A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9435ACT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS9435A Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-FDS9435A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9435ADKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDFS2P103A Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-FDFS2P103A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS2P103ACT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDFS2P103A Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-FDFS2P103A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS2P103ADKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDFS2P103 Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-FDFS2P103 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS2P103CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.3A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDFS2P103 Discrete Semiconductor Products
 Order MOSFET P-CH 30V 5.3A 8-SOIC-FDFS2P103 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS2P103DKR-ND.
Mosfet - Array Discrete Semiconductor Product 5.3A 30V 900mW Fairchild Semiconductor (VA) Surface Mount NDS8936 Discrete Semiconductor Products
 Order MOSFET 2N-CH 30V 5.3A 8-SOIC-NDS8936 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8936CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET P-CH 30V 5.3A 8-SOIC - NDS9435A  |  Next: MOSFET P-CH 30V 5.3A 8-SOIC - SI9435DY
MOSFET P-CH 30V 5.3A 8-SOIC - SI9435DY
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany