25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0 Crystals and Oscillators

CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0 - Crystals and Oscillators

All prices are in GBP.
Digi-Key Part Number SE2539CT-ND
Price Break Unit Price Extended Price
1 0.79 0.79
10 0.676 6.76
50 0.5632 28.16
100 0.5069 50.69
500 0.45056 225.28
Manufacturer Part NumberMA-505 25.0000M-C0
Product DescriptionCRYSTAL 25.0000MHZ 18PF SMD
Quantity Available 3660

Order: 25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0 Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0
Technical/Catalog InformationMA-505 25.0000M-C0
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Frequency25MHz
Load Capacitance18pF
Package / Case13.5mm x 5.1mm
PackagingCut Tape (CT)
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MA 505 25 0000M C0
MA505 250000MC0
SE2539CT ND
SE2539CTND
SE2539CT
Image of CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0
(SE2539CT-ND) - Crystals and Oscillators

CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0 (SE2539CT-ND) - Crystals and Oscillators

Related parts 25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0 Crystals and Oscillators
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-505 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2539TR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-505 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2539CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-505 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2539DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0:ROHS Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-505 25.0000M-C0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2539CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 25.0000M-C0:ROHS Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-505 25.0000M-C0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2539DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 25.0000M-C0:ROHS Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-505 25.0000M-C0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2539TR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-506 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2639CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-506 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2639DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-306 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-306 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2710CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-306 25.0000M-C0 Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 18PF SMD-MA-306 25.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2710DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0  |  Next: CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0
CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany