22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0 Crystals and Oscillators

OSCILLATOR 22.1184MHZ SMD - SG-615P 22.1184MC0 - Crystals and Oscillators

All prices are in GBP.
Digi-Key Part Number SE2241CT-ND
Price Break Unit Price Extended Price
1 3.7 3.70
10 3.168 31.68
50 2.3232 116.16
100 2.112 211.20
500 1.584 792.00
Manufacturer Part NumberSG-615P 22.1184MC0
Product DescriptionOSCILLATOR 22.1184MHZ SMD
Quantity Available 5901

Order: 22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0 Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0
Technical/Catalog InformationSG-615P 22.1184MC0
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Frequency22.1184MHz
Package / CaseSMD 14.00mm x 9.80mm
PackagingCut Tape (CT)
Supply Voltage5V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±100ppm
Supply Current23mA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SG 615P 22 1184MC0
SG615P 221184MC0
SE2241CT ND
SE2241CTND
SE2241CT
Image of OSCILLATOR 22.1184MHZ SMD - SG-615P 22.1184MC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSCILLATOR 22.1184MHZ SMD - SG-615P 22.1184MC0
(SE2241CT-ND) - Crystals and Oscillators

OSCILLATOR 22.1184MHZ SMD - SG-615P 22.1184MC0 (SE2241CT-ND) - Crystals and Oscillators

Related parts 22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0 Crystals and Oscillators
22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0 Crystals and Oscillators
 Order OSCILLATOR 22.1184MHZ SMD-SG-615P 22.1184MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2241CT-ND.
22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0 Crystals and Oscillators
 Order OSCILLATOR 22.1184MHZ SMD-SG-615P 22.1184MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2241DKR-ND.
22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0:ROHS Crystals and Oscillators
 Order OSCILLATOR 22.1184MHZ SMD-SG-615P 22.1184MC0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2241CT-ND.
22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 22.1184MC0:ROHS Crystals and Oscillators
 Order OSCILLATOR 22.1184MHZ SMD-SG-615P 22.1184MC0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2241DKR-ND.
22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 22.1184MC0 Crystals and Oscillators
 Order OSCILLATOR 22.1184MHZ SMD-SG-615P 22.1184MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2241TR-ND.
22.1184MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-615P 22.1184MC0:ROHS Crystals and Oscillators
 Order OSCILLATOR 22.1184MHZ SMD-SG-615P 22.1184MC0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2241TR-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 4.0000MC0 Crystals and Oscillators
 Order OSCILLATOR 4.0000MHZ SMD-SG-615P 4.0000MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2205CT-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 3.6864MC0 Crystals and Oscillators
 Order OSCILLATOR 3.6864MHZ SMD-SG-615P 3.6864MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2204CT-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 1.8432MC0 Crystals and Oscillators
 Order OSCILLATOR 1.8432MHZ SMD-SG-615P 1.8432MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2201DKR-ND.
2MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation (VA) SG-615P 2.0000MC0 Crystals and Oscillators
 Order OSCILLATOR 2.0000MHZ SMD-SG-615P 2.0000MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2202CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OSCILLATOR 22.1184MHZ PDIP - SG-531P 22.1184MC:ROHS  |  Next: OSCILLATOR 22.1184MHZ SMD - SG-615P 22.1184MC0
OSCILLATOR 22.1184MHZ SMD - SG-615P 22.1184MC0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany