Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 Sensors, Transducers

DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number SD100-41-21-231-ND
Price Break Unit Price Extended Price
1 73.08 73.08
25 59.136 1478.40
100 54.912 5491.20
Manufacturer Part NumberSD100-41-21-231
Product DescriptionDETECTOR/AMP RED ENH 2.54MM TO-5
Quantity Available 30

Order: Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Technical/Catalog InformationSD100-41-21-231
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Sensor Type*
Output Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD100 41 21 231
SD1004121231
Image of DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
(SD100-41-21-231-ND) - Sensors, Transducers

DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 (SD100-41-21-231-ND) - Sensors, Transducers

Related parts Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 Sensors, Transducers
Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 Sensors, Transducers
 Order DETECTOR/AMP RED ENH 2.54MM TO-5-SD100-41-21-231 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-41-21-231-ND.
Specialized DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232 Sensors, Transducers
 Order DETECTOR/AMP UV ENH 2.54MM TO-5-SD100-43-23-232 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-43-23-232-ND.
Specialized DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231 Sensors, Transducers
 Order DETECTOR/AMP BLUE ENH 2.54MM TO5-SD100-42-22-231 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-42-22-231-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED HP 2.5MM TO-5 - SD100-14-21-021 Sensors, Transducers
 Order PHOTODIODE RED HP 2.5MM TO-5-SD100-14-21-021 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-14-21-021-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021 Sensors, Transducers
 Order PHOTODIODE BLUE ENH 2.5MM TO-5-SD100-12-22-021 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-12-22-021-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV ENH 2.5MM TO-5 - SD100-13-23-222 Sensors, Transducers
 Order PHOTODIODE UV ENH 2.5MM TO-5-SD100-13-23-222 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-13-23-222-ND.
Specialized DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221 Sensors, Transducers
 Order DETECTOR/AMP RED 100KOHM TO-5-SD112-42-11-221 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-42-11-221-ND.
Specialized DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221 Sensors, Transducers
 Order DETECTOR/AMP RED 75MOHM TO-5-SD112-43-11-221 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-43-11-221-ND.
Specialized DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261 Sensors, Transducers
 Order DETECTOR/AMP RED 11.3MM DIA-SD444-41-21-261 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-41-21-261-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE GEN PURP 2.5MM TO-5 - SD100-11-21-221 Sensors, Transducers
 Order PHOTODIODE GEN PURP 2.5MM TO-5-SD100-11-21-221 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-11-21-221-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221  |  Next: DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany