Between Series Adapter Connectors, Interconnect Switchcraft Inc. 386A Connectors, Interconnects

ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A

All prices are in GBP.
Digi-Key Part Number SC1126-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number386A
Product DescriptionADAPTER A3F 1/4"PHONE PLUG W/HDW
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 386A
Technical/Catalog Information386A
VendorSwitchcraft Inc.
CategoryConnectors, Interconnects
Color-
Convert From (Adapter End)3-Socket, Female Audio Connector
Convert To (Adapter End)Phone Plug, Stereo, 6.35mm (0.250", 1/4")
FeaturesLocking Mechanism
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 386A
386A
SC1126 ND
SC1126ND
SC1126
Image of ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A
(SC1126-ND)

ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A (SC1126-ND)

Related parts Between Series Adapter Connectors, Interconnect Switchcraft Inc. 386A Connectors, Interconnects
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 386A Connectors, Interconnects
 Order ADAPTER A3F 1/4"PHONE PLUG W/HDW-386A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1126-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 387A Connectors, Interconnects
 Order ADAPTER A3M 1/4"PHONE PLUG W/HDW-387A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1127-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 386APKG Connectors, Interconnects
 Order ADAPTER A3F - 3-COND PHONE PLUG-386APKG online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 386APKG-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Pomona Electronics Phone Plug 6873 Connectors, Interconnects
 Order CONN 1/4" PHONE PLUG 2 POLE-6873 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6873-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Pomona Electronics Phone Plug 6874 Connectors, Interconnects
 Order CONN 1/4" PHONE PLUG 3 POLE-6874 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6874-ND.
Phone Plug 6.35mm (1/4", 0.25") Stereo to XLR Jack Between Series Adapter Cable Cable Assembly 15.00' (4.57m) Pomona Electronics 6888-180 Cable Assemblies
 Order CABLE XLR JACK/ 1/4" STEREO PLUG-6888-180 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6888-180-ND.
Phone Plug 6.35mm (1/4", 0.25") Stereo to XLR Jack Between Series Adapter Cable Cable Assembly 25.00' (7.62m) Pomona Electronics 6888-300 Cable Assemblies
 Order CABLE XLR JACK/ 1/4" STEREO PLUG-6888-300 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6888-300-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Plug 269 Connectors, Interconnects
 Order CONN PLUG 3-COND 1/4" PHONE-269 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 269-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Plug 280PKG Connectors, Interconnects
 Order CONN PLUG 2-COND 1/4" PHONE SLD-280PKG online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 280PKG-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Plug 281 Connectors, Interconnects
 Order CONN PLUG 2-COND 1/4" PHONE SLD-281 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 281-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER A3F - 3-COND PHONE PLUG - 386APKG  |  Next: ADAPTER A3M - 3-COND PHONE JACK - 384A
ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany