Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-25-D-06.00-01-N Cable Assemblies

CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N - Cable Assemblies

All prices are in GBP.
Digi-Key Part Number SAM8236-ND
Price Break Unit Price Extended Price
1 13.63 13.63
10 10.71 107.10
100 9.2495 924.95
500 8.60042 4300.21
1000 8.27587 8275.87
Manufacturer Part NumberFFSD-25-D-06.00-01-N
Product DescriptionCABLE ASSEM .05" 50POS F-F 6"
Quantity Available 28

Order: Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-25-D-06.00-01-N Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-25-D-06.00-01-N
Technical/Catalog InformationFFSD-25-D-06.00-01-N
VendorSamtec Inc
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions50
Contact FinishGold
Number of Rows2
Features-
ColorGray, Ribbon
Length0.500' (152.40mm, 6.00")
Usage-
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFSD 25 D 06 00 01 N
FFSD25D060001N
SAM8236 ND
SAM8236ND
SAM8236
Image of CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N
(SAM8236-ND) - Cable Assemblies

CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N (SAM8236-ND) - Cable Assemblies

Related parts Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-25-D-06.00-01-N Cable Assemblies
Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-25-D-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 50POS F-F 6"-FFSD-25-D-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8236-ND.
Socket to Cable Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-25-S-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 50PS SGL END 6"-FFSD-25-S-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8239-ND.
Socket to Plug Rectangular Cable Assembly 0.500' (152.40mm, 6.00") Polarizing Tab Samtec Inc FFMD-25-T-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 50POS M-F 6"-FFMD-25-T-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8600-ND.
Socket to Socket Rectangular Cable Assembly 0.333' (101.60mm, 4.00") - Samtec Inc FFSD-25-D-04.00-01-N-D02 Cable Assemblies
 Order CABLE ASSEM .05" 50POS F-F 4"-FFSD-25-D-04.00-01-N-D02 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-25-D-04.00-01-N-D02-ND.
Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-10-D-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 20POS F-F 6"-FFSD-10-D-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8224-ND.
Socket to Cable Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-10-S-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 20PS SGL END 6"-FFSD-10-S-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8227-ND.
Socket to Socket Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-20-D-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 40POS F-F 6"-FFSD-20-D-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8230-ND.
Socket to Cable Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Samtec Inc FFSD-20-S-06.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 40PS SGL END 6"-FFSD-20-S-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
Socket to Socket Rectangular Cable Assembly 0.167' (50.80mm, 2.00") - Samtec Inc FFSD-25-D-02.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 50POS F-F 2"-FFSD-25-D-02.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8235-ND.
Socket to Socket Rectangular Cable Assembly 1.00' (304.80mm, 12.00") - Samtec Inc FFSD-25-D-12.00-01-N Cable Assemblies
 Order CABLE ASSEM .05" 50POS F-F 12"-FFSD-25-D-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8237-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE ASSEM .05" 50POS F-F 4" - FFSD-25-D-04.00-01-N-D02  |  Next: CABLE ASSEM .05" 50POS M-F 12" - FFMD-25-T-12.00-01-N
CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany