Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024. Power Supplies

BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024. - Power Supplies

All prices are in GBP.
Digi-Key Part Number S8TS-06024.-ND
Price Break Unit Price Extended Price
1 167.31 167.31
Manufacturer Part NumberS8TS-06024.
Product DescriptionBLOCK BASIC 24V 2.5A SCREW TERM
Quantity Available

Non-Stock
Order: Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024. Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024.
Technical/Catalog InformationS8TS-06024.
VendorOmron Electronics Inc-IA Div
CategoryPower Supplies
Number of Outputs1
Power (Watts)60W
Voltage - Output24V
Voltage - Input100 ~ 240VAC
Power Supply TypeSwitching (Closed Frame)
1st Output24 VDC @ 2.5A
2nd Output-
3rd Output-
4th Output-
Mounting TypeDIN Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S8TS 06024
S8TS06024
Image of BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024.
(S8TS-06024.-ND) - Power Supplies

BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024. (S8TS-06024.-ND) - Power Supplies

Related parts Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024. Power Supplies
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024-E1. Power Supplies
 Order BLOCK BASIC 24V 2.5A SCREW TERM-S8TS-06024-E1. online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024-E1.-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024. Power Supplies
 Order BLOCK BASIC 24V 2.5A SCREW TERM-S8TS-06024. online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024.-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 30W Input: 100 ~ 240VAC Output: 12V S8TS-03012F-E1 Power Supplies
 Order BLOCK BASIC 12V 2.5A SCREW TERM-S8TS-03012F-E1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-03012F-E1-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S8TS-02505F Power Supplies
 Order BLOCK BASIC 5V 5A CONNECTOR TERM-S8TS-02505F online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-02505F-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024F-E1 Power Supplies
 Order BLOCK PWR SUP 24V 2.5A DIN RAIL-S8TS-06024F-E1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024F-E1-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 25A @ 250VDC 12VDC G9EB-1-B DC12 Relays
 Order RELAY IND SPST-NO 25A SCREW TERM-G9EB-1-B DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2304-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 25A @ 250VDC 24VDC G9EB-1-B DC24 Relays
 Order RELAY IND SPST-NO 25A SCREW TERM-G9EB-1-B DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2305-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay 4PST (4 Form A) 25A @ 220VAC 240VAC G7J-4A-B-KM-W1 AC200/240 Relays
 Order RELAY GP PWR 4PST SCREW TERM-G7J-4A-B-KM-W1 AC200/240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7J-4A-B-KM-W1AC200/240-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay 4PST (4 Form A) 25A @ 220VAC 48VDC G7J-4A-B DC48 Relays
 Order RELAY GP PWR 4PST SCREW TERM-G7J-4A-B DC48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7J-4A-BDC48-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay DPST (2 Form A) 25A @ 220VAC 120VAC G7L-2A-B-CB AC100/120 BY OMI Relays
 Order RELAY GP PWR DPST SCREW TERM-G7L-2A-B-CB AC100/120 BY OMI online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G7L-2A-B-CBAC100/120BYOMI-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024-E1.  |  Next: BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F
BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024.
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany