Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S8TS-02505F Power Supplies

BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F - Power Supplies

All prices are in GBP.
Digi-Key Part Number S8TS-02505F-ND
Price Break Unit Price Extended Price
1 178.27 178.27
Manufacturer Part NumberS8TS-02505F
Product DescriptionBLOCK BASIC 5V 5A CONNECTOR TERM
Quantity Available

Non-Stock
Order: Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S8TS-02505F Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S8TS-02505F
Technical/Catalog InformationS8TS-02505F
VendorOmron Electronics Inc-IA Div
CategoryPower Supplies
Number of Outputs1
Power (Watts)25W
Voltage - Output5V
Voltage - Input100 ~ 240VAC
Power Supply TypeSwitching (Closed Frame)
1st Output5 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
Mounting TypeDIN Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S8TS 02505F
S8TS02505F
Image of BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F
(S8TS-02505F-ND) - Power Supplies

BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F (S8TS-02505F-ND) - Power Supplies

Related parts Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S8TS-02505F Power Supplies
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S8TS-02505F Power Supplies
 Order BLOCK BASIC 5V 5A CONNECTOR TERM-S8TS-02505F online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-02505F-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 30W Input: 100 ~ 240VAC Output: 12V S8TS-03012F-E1 Power Supplies
 Order BLOCK BASIC 12V 2.5A SCREW TERM-S8TS-03012F-E1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-03012F-E1-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024-E1. Power Supplies
 Order BLOCK BASIC 24V 2.5A SCREW TERM-S8TS-06024-E1. online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024-E1.-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 60W Input: 100 ~ 240VAC Output: 24V S8TS-06024. Power Supplies
 Order BLOCK BASIC 24V 2.5A SCREW TERM-S8TS-06024. online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024.-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S82J-02505D Power Supplies
 Order POWER SUPPLY SWITCHING 5V 5A-S82J-02505D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-02505D-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 100 ~ 240VAC Output: 5V S82J-02505DD Power Supplies
 Order POWER SUPPLY SWITCHING 5V 5A-S82J-02505DD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-02505DD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 85 ~ 132VAC Output: 5V S8E1-02505D Power Supplies
 Order POWER SUPPLY 5V 5A W/COVER-S8E1-02505D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1155-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 85 ~ 132VAC Output: 5V S82J-02505A Power Supplies
 Order POWER SUPPLY 5V 5A OPEN FRAME-S82J-02505A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1165-ND.
Accessories Sensors, Transducers BLOCK MNT THREAD FOR BARREL PROX - Y92E-B08MT Omron Electronics Inc-IA Div Y92E-B08MT Sensors, Transducers
 Order BLOCK MNT THREAD FOR BARREL PROX-Y92E-B08MT online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-B08MT-ND.
Accessories Sensors, Transducers BLOCK MNT THREAD FOR BARREL PROX - Y92E-B12MT Omron Electronics Inc-IA Div Y92E-B12MT Sensors, Transducers
 Order BLOCK MNT THREAD FOR BARREL PROX-Y92E-B12MT online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-B12MT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024.  |  Next: BLOCK DIVIDING ORANGE - 1598300000
BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany