Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD Connectors, Interconnects

CONN EDGECARD 16POS DIP .156 SLD - RYM08DRSD - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number RYM08DRSD-ND
Price Break Unit Price Extended Price
10 4.984 49.84
Manufacturer Part NumberRYM08DRSD
Product DescriptionCONN EDGECARD 16POS DIP .156 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD
Technical/Catalog InformationRYM08DRSD
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions16
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTube
ColorGreen
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RYM08DRSD
RYM08DRSD
Image of CONN EDGECARD 16POS DIP .156 SLD - RYM08DRSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 16POS DIP .156 SLD - RYM08DRSD
(RYM08DRSD-ND) - Connectors, Interconnects

CONN EDGECARD 16POS DIP .156 SLD - RYM08DRSD (RYM08DRSD-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-RYM08DRSD online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM08DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD-S273 Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-RYM08DRSD-S273 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM08DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RYM08DRSD-S664 Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-RYM08DRSD-S664 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM08DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKF Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRKF online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKI Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRKI online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKN Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRKN online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRKS Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRKS online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSD Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRSD online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSD-S664 Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRSD-S664 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRSH Connectors, Interconnects
 Order CONN EDGECARD 16POS DIP .156 SLD-ABM08DRSH online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSH-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 16POS DIP .156 SLD - RSM08DTKT  |  Next: CONN EDGECARD 16POS DIP .156 SLD - RYM08DRSD-S273
CONN EDGECARD 16POS DIP .156 SLD - RYM08DRSD
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany